-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Configurable, Dual 2 A/Single 4 A, Synchronous Step-Down DC-to-DC Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP2114ACPZ-R7 by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8714
|
Newark | Dc/Dc Conv, Sync Buck, 1.2Mhz, 85Deg C, No. Of Outputs:2Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.75V, Input Voltage Max:5.5V, Max Output Current:4A, Ic Case/Package:Lfcsp-Ep, No. Of Pins:32Pins Rohs Compliant: Yes |Analog Devices ADP2114ACPZ-R7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1849 |
|
$4.5100 / $4.8100 | Buy Now |
DISTI #
505-ADP2114ACPZ-R7CT-ND
|
DigiKey | IC REG BUCK ADJ SGL/DL 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1262 In Stock |
|
$3.6000 / $8.3700 | Buy Now |
DISTI #
584-ADP2114ACPZ-R7
|
Mouser Electronics | Switching Voltage Regulators Dual-Step Down Converter w/ 2A x 2output RoHS: Compliant | 1661 |
|
$4.0200 / $6.8000 | Buy Now |
DISTI #
V72:2272_06222360
|
Arrow Electronics | Conv DC-DC 2.75V to 5.5V Synchronous Step Down Dual-Out 0.8V/1.2V/1.5V/1.8V/2.5V/3.3V/0.6V 2A/2A/3A/1A 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2218 Container: Cut Strips | Americas - 101 |
|
$3.6930 / $5.0080 | Buy Now |
|
Analog Devices Inc | Dual-Step Down Converter w/ 2A Min Qty: 1 Package Multiple: 1500 | 253 |
|
$2.7400 / $8.3700 | Buy Now |
DISTI #
61909247
|
Verical | Conv DC-DC 2.75V to 5.5V Synchronous Step Down Dual-Out 0.8V/1.2V/1.5V/1.8V/2.5V/3.3V/0.6V 2A/2A/3A/1A 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2218 | Americas - 101 |
|
$3.6930 / $5.0080 | Buy Now |
|
Bristol Electronics | 292 |
|
RFQ | ||
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | DUAL SWITCHING CONTROLLER, CURRENT-MODE, 4A, 1380KHZ SWITCHING FREQ-MAX | 233 |
|
$4.0219 / $7.3125 | Buy Now |
|
Rochester Electronics | Configurable, Dual 2 A/Single 4 A, Synchronous Step-Down DC-To-DC Regulator RoHS: Compliant Status: Active Min Qty: 1 | 434 |
|
$3.0200 / $3.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP2114ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2114ACPZ-R7
Analog Devices Inc
Configurable, Dual 2 A/Single 4 A, Synchronous Step-Down DC-to-DC Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
A good PCB layout for the ADP2114ACPZ-R7 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance.
To ensure stability, make sure to follow the recommended component values and PCB layout, and add a small capacitor (e.g., 10nF) between the VOUT and GND pins to improve phase margin.
The ADP2114ACPZ-R7 can handle input voltages up to 15V, but it's recommended to operate within the specified input voltage range (4.5V to 14V) for optimal performance and reliability.
The ADP2114ACPZ-R7 is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. Ensure proper thermal management and consider derating the device for high-temperature applications.
Use an oscilloscope to monitor the input and output voltages, and check for proper component values, PCB layout, and thermal management. Consult the datasheet and application notes for troubleshooting guidelines.