Part Details for ADP2108ACBZ-3.0-R7 by Analog Devices Inc
Results Overview of ADP2108ACBZ-3.0-R7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP2108ACBZ-3.0-R7 Information
ADP2108ACBZ-3.0-R7 by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP2108ACBZ-3.0-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP2108ACBZ-3.0-R7CT-ND
|
DigiKey | IC REG BUCK 3V 600MA 5WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0625 / $3.4900 | Buy Now |
DISTI #
584-ADP2108ACBZ3.0R7
|
Mouser Electronics | Switching Voltage Regulators 0.6A Low Iq Step-Down DC-DC Vout=3.0V RoHS: Compliant | 0 |
|
$1.0600 / $1.1000 | Order Now |
DISTI #
V72:2272_06222314
|
Arrow Electronics | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 3V 0.6A 5-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1942 Container: Cut Strips | Americas - 48 |
|
$0.6871 / $1.0164 | Buy Now |
|
Analog Devices Inc | 0.6A Low Iq Step-Down DC-DC Vo Min Qty: 3000 Package Multiple: 3000 | 6000 |
|
$0.8000 / $3.4900 | Buy Now |
DISTI #
53287643
|
Verical | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 3V 0.6A 5-Pin WLCSP T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 1942 | Americas - 48 |
|
$0.6871 / $1.0144 | Buy Now |
|
Rochester Electronics | 0.6A Low Iq Step-Down DC-DC Vout=3.0V RoHS: Compliant Status: Active Min Qty: 1 | 459 |
|
$0.8925 / $1.4400 | Buy Now |
Part Details for ADP2108ACBZ-3.0-R7
ADP2108ACBZ-3.0-R7 CAD Models
ADP2108ACBZ-3.0-R7 Part Data Attributes
|
ADP2108ACBZ-3.0-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2108ACBZ-3.0-R7
Analog Devices Inc
Compact, 600 mA, 3 MHz, Step-Down DC-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, WLCSP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | CB-5-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B5 | |
JESD-609 Code | e1 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA5,3X3,17/10 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.657 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.02 mm |
Alternate Parts for ADP2108ACBZ-3.0-R7
This table gives cross-reference parts and alternative options found for ADP2108ACBZ-3.0-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP2108ACBZ-3.0-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP2108ACBZ-1.8-R7 | Analog Devices Inc | $1.6425 | Compact, 600 mA, 3 MHz, Step-Down DC-to-DC Converter | ADP2108ACBZ-3.0-R7 vs ADP2108ACBZ-1.8-R7 |
ADP2108ACBZ-2.5-R7 | Analog Devices Inc | $1.6425 | Compact, 600 mA, 3 MHz, Step-Down DC-to-DC Converter | ADP2108ACBZ-3.0-R7 vs ADP2108ACBZ-2.5-R7 |
ADP2108ACBZ-2.5-R7 | Rochester Electronics LLC | Check for Price | 1.5 A SWITCHING REGULATOR, 3500 kHz SWITCHING FREQ-MAX, PBGA5, ROHS COMPLIANT, WLCSP-5 | ADP2108ACBZ-3.0-R7 vs ADP2108ACBZ-2.5-R7 |
ADP2108ACBZ-1.3-R7 | Analog Devices Inc | Check for Price | Compact, 600 mA, 3 MHz, Step-Down DC-to-DC Converter | ADP2108ACBZ-3.0-R7 vs ADP2108ACBZ-1.3-R7 |
ADP2108ACBZ-1.0-R7 | Analog Devices Inc | Check for Price | Compact, 600 mA, 3 MHz, Step-Down DC-to-DC Converter | ADP2108ACBZ-3.0-R7 vs ADP2108ACBZ-1.0-R7 |
ADP2108ACBZ-1.82-R7 | Rochester Electronics LLC | Check for Price | 1.5A SWITCHING REGULATOR, 3500kHz SWITCHING FREQ-MAX, PBGA5, ROHS COMPLIANT, WLCSP-5 | ADP2108ACBZ-3.0-R7 vs ADP2108ACBZ-1.82-R7 |
ADP2108ACBZ-3.0-R7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADP2108 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, the device should be operated within its recommended operating conditions, and the input voltage should be well-regulated.
-
The maximum ambient temperature for the ADP2108 is 125°C. However, the device's junction temperature should not exceed 150°C. It's essential to ensure proper thermal management and heat sinking to prevent overheating.
-
Yes, the ADP2108 is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard for automotive applications and is manufactured using a high-reliability process. However, it's essential to follow the recommended design and testing guidelines to ensure the device meets the specific requirements of the application.
-
To troubleshoot issues with the ADP2108, start by verifying the input voltage, output voltage, and current. Check the PCB layout and component values to ensure they meet the recommended specifications. Use an oscilloscope to check for oscillations or noise on the output. Also, check the device's thermal performance and ensure proper heat sinking. If the issue persists, consult the datasheet and application notes or contact Analog Devices' support team for assistance.