Part Details for ADP2108ACBZ-1.82R7 by Analog Devices Inc
Results Overview of ADP2108ACBZ-1.82R7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP2108ACBZ-1.82R7 Information
ADP2108ACBZ-1.82R7 by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP2108ACBZ-1.82R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | COMPACT, 600mA, 3 MHz, Step-Down DC-To-DC Converter RoHS: Compliant Status: Obsolete Min Qty: 1 | 23320 |
|
$0.6470 / $1.0400 | Buy Now |
Part Details for ADP2108ACBZ-1.82R7
ADP2108ACBZ-1.82R7 CAD Models
ADP2108ACBZ-1.82R7 Part Data Attributes
|
ADP2108ACBZ-1.82R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2108ACBZ-1.82R7
Analog Devices Inc
Compact, 600 mA, 3 MHz, Step-Down DC-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | , | |
Pin Count | 5 | |
Manufacturer Package Code | CB-5-3 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR |