Part Details for ADP2108ACBZ-1.8-R7 by Analog Devices Inc
Results Overview of ADP2108ACBZ-1.8-R7 by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP2108ACBZ-1.8-R7 Information
ADP2108ACBZ-1.8-R7 by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP2108ACBZ-1.8-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8711
|
Newark | Dc/Dc Conv, Buck, 3Mhz, 125Deg C, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:2.3V, Input Voltage Max:5.5V, Max Output Current:600Ma, Ic Case/Package:Wlcsp, No. Of Pins:5Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices ADP2108ACBZ-1.8-R7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2904 |
|
$1.2400 / $2.5300 | Buy Now |
DISTI #
ADP2108ACBZ-1.8-R7CT-ND
|
DigiKey | IC REG BUCK 1.8V 600MA 5WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1537 In Stock |
|
$1.0625 / $3.4600 | Buy Now |
DISTI #
584-ADP2108ACBZ1.8R7
|
Mouser Electronics | Switching Voltage Regulators 0.6A Low Iq Step-Down DC-DC Vout=1.8V RoHS: Compliant | 460 |
|
$1.0600 / $2.2800 | Buy Now |
DISTI #
V72:2272_06222308
|
Arrow Electronics | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.8V 0.6A 5-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1514 Container: Cut Strips | Americas - 3208 |
|
$1.0900 / $1.1273 | Buy Now |
|
Analog Devices Inc | 0.6A Low Iq Step-Down DC-DC Vo Min Qty: 1 Package Multiple: 3000 | 102308 |
|
$1.0625 / $3.4600 | Buy Now |
DISTI #
26618627
|
Verical | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.8V 0.6A 5-Pin WLCSP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 102000 |
|
$1.0692 | Buy Now |
DISTI #
25737880
|
Verical | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.8V 0.6A 5-Pin WLCSP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1514 | Americas - 3208 |
|
$1.0900 / $1.1273 | Buy Now |
|
Bristol Electronics | 279000 |
|
RFQ | ||
|
Rochester Electronics | COMPACT, 600mA, 3 MHz, Step-Down DC-To-DC Converter RoHS: Compliant Status: Active Min Qty: 1 | 15321 |
|
$0.8925 / $1.4400 | Buy Now |
|
Cytech Systems Limited | IC REG BUCK 1.8V 600MA 5WLCSP | 6000 |
|
RFQ |
Part Details for ADP2108ACBZ-1.8-R7
ADP2108ACBZ-1.8-R7 CAD Models
ADP2108ACBZ-1.8-R7 Part Data Attributes
|
ADP2108ACBZ-1.8-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2108ACBZ-1.8-R7
Analog Devices Inc
Compact, 600 mA, 3 MHz, Step-Down DC-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, WLCSP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | CB-5-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B5 | |
JESD-609 Code | e1 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA5,3X3,17/10 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.657 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.02 mm |
Alternate Parts for ADP2108ACBZ-1.8-R7
This table gives cross-reference parts and alternative options found for ADP2108ACBZ-1.8-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP2108ACBZ-1.8-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP2108ACBZ-2.5-R7 | Analog Devices Inc | $1.6425 | Compact, 600 mA, 3 MHz, Step-Down DC-to-DC Converter | ADP2108ACBZ-1.8-R7 vs ADP2108ACBZ-2.5-R7 |
ADP2108ACBZ-3.0-R7 | Analog Devices Inc | Check for Price | Compact, 600 mA, 3 MHz, Step-Down DC-to-DC Converter | ADP2108ACBZ-1.8-R7 vs ADP2108ACBZ-3.0-R7 |
ADP2108ACBZ-2.5-R7 | Rochester Electronics LLC | Check for Price | 1.5 A SWITCHING REGULATOR, 3500 kHz SWITCHING FREQ-MAX, PBGA5, ROHS COMPLIANT, WLCSP-5 | ADP2108ACBZ-1.8-R7 vs ADP2108ACBZ-2.5-R7 |
ADP2108ACBZ-1.3-R7 | Analog Devices Inc | Check for Price | Compact, 600 mA, 3 MHz, Step-Down DC-to-DC Converter | ADP2108ACBZ-1.8-R7 vs ADP2108ACBZ-1.3-R7 |
ADP2108ACBZ-1.0-R7 | Analog Devices Inc | Check for Price | Compact, 600 mA, 3 MHz, Step-Down DC-to-DC Converter | ADP2108ACBZ-1.8-R7 vs ADP2108ACBZ-1.0-R7 |
ADP2108ACBZ-1.82-R7 | Rochester Electronics LLC | Check for Price | 1.5A SWITCHING REGULATOR, 3500kHz SWITCHING FREQ-MAX, PBGA5, ROHS COMPLIANT, WLCSP-5 | ADP2108ACBZ-1.8-R7 vs ADP2108ACBZ-1.82-R7 |
ADP2108ACBZ-1.8-R7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADP2108 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines, and add a small capacitor (e.g., 10nF) between the VIN and GND pins to filter out high-frequency noise.
-
The ADP2108 can handle input voltages up to 5.5V, but it's recommended to keep the input voltage below 5V to ensure reliable operation and minimize power dissipation.
-
The ADP2108 is rated for operation up to 125°C, but its performance may degrade at high temperatures. Ensure proper thermal management and consider using a heat sink if operating in high-temperature environments.
-
The output voltage of the ADP2108 is determined by the resistor divider network connected to the FB pin. Use the formula: VOUT = 1.8V x (R1 + R2) / R2, where R1 and R2 are the resistors in the divider network.