Part Details for ADP2106-EVALZ by Analog Devices Inc
Results Overview of ADP2106-EVALZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP2106-EVALZ Information
ADP2106-EVALZ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP2106-EVALZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADP2106-EVALZ-ND
|
DigiKey | EVAL BOARD FOR ADP2106 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$74.7000 | Buy Now |
DISTI #
584-ADP2106-EVALZ
|
Mouser Electronics | Power Management IC Development Tools 1.5A Step-Down DC-DC Converters RoHS: Compliant | 5 |
|
$74.7000 | Buy Now |
|
Analog Devices Inc | 1.5A Step-Down DC-DC Converter Package Multiple: 1 | 12 |
|
$73.6100 / $74.7000 | Buy Now |
DISTI #
26618610
|
Verical | ADP2106 DC to DC Converter and Switching Regulator Chip 0.8V to 5.5V Output Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$74.0629 | Buy Now |
Part Details for ADP2106-EVALZ
ADP2106-EVALZ CAD Models
ADP2106-EVALZ Part Data Attributes
|
ADP2106-EVALZ
Analog Devices Inc
Buy Now
|
Compare Parts:
ADP2106-EVALZ
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |