-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic Controlled High-Side Power Switch 5V, 3A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP197ACPZN-01-R7 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AM2407
|
Newark | Power Load Sw, 5.5V, Lfcsp-Ud-Ep-6 Rohs Compliant: Yes |Analog Devices ADP197ACPZN-01-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2980 |
|
$1.6300 / $3.0600 | Buy Now |
DISTI #
ADP197ACPZN-01-R7CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 6LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1969 In Stock |
|
$0.9250 / $3.1300 | Buy Now |
DISTI #
584-ADP197ACPZN01R7
|
Mouser Electronics | Power Switch ICs - Power Distribution 3A Battery Disconnect Power Switch w/CL RoHS: Compliant | 15012 |
|
$0.9260 / $3.1100 | Buy Now |
|
Analog Devices Inc | 3A Battery Disconnect Power Sw Min Qty: 1 Package Multiple: 3000 | 12394 |
|
$0.9250 / $3.1300 | Buy Now |
DISTI #
26618566
|
Verical | Power Switch Hi Side 2-OUT 3A 27mOhm 6-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 12000 |
|
$0.9308 | Buy Now |
DISTI #
SMC-ADP197ACPZN-01-R7
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 51000 |
|
RFQ | |
|
Chip Stock | 51000 |
|
RFQ | ||
|
LCSC | 1.8V5.5V Active High 3A 1 High-side switch LFCSP-6-UD(2x2) Power Distribution Switches ROHS | 20 |
|
$3.1017 / $3.2662 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP197ACPZN-01-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP197ACPZN-01-R7
Analog Devices Inc
Logic Controlled High-Side Power Switch 5V, 3A
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | CP-6-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
A good PCB layout for the ADP197ACPZN-01-R7 involves keeping the input and output traces separate, using a solid ground plane, and minimizing the length of the input traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output capacitor is properly sized and that the input voltage is within the recommended range. It's also important to decouple the input and output with capacitors to prevent oscillation.
The ADP197ACPZN-01-R7 is rated for operation from -40°C to +125°C, but the maximum ambient temperature range depends on the specific application and the thermal design of the system. It's recommended to consult the thermal design guidelines in the datasheet and to perform thermal simulations to ensure the device operates within a safe temperature range.
Yes, the ADP197ACPZN-01-R7 is qualified for use in high-reliability and automotive applications. It meets the requirements of the AEC-Q100 standard and is manufactured using a robust process that ensures high reliability and low defect rates.
To troubleshoot issues with the ADP197ACPZN-01-R7, start by checking the input voltage and current, and ensure that the device is properly powered. Then, check the output voltage and current, and verify that the device is operating within the recommended specifications. If the issue persists, consult the datasheet and application notes for troubleshooting guidelines, and consider contacting Analog Devices' technical support team for further assistance.