-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 V, 3 A Logic Controlled High-Side Power Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP196ACBZ-01-R7 by Analog Devices Inc is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1296
|
Newark | Power Load Switch, 5.5V, Wlcsp-6, Power Load Switch Type:High Side, No. Of Channels:1Channels, Input Voltage:5.5V, Current Limit:4A, On State Resistance:0.01Ohm, Ic Case/Package:Wlcsp, No. Of Pins:6Pins, Thermal Protection:Yes Rohs Compliant: Yes |Analog Devices ADP196ACBZ-01-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 548 |
|
$0.9070 / $2.2100 | Buy Now |
DISTI #
505-ADP196ACBZ-01-R7CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 6WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5937 In Stock |
|
$0.7750 / $2.7600 | Buy Now |
DISTI #
584-ADP196ACBZ-01-R7
|
Mouser Electronics | Power Switch ICs - Power Distribution 5V 3A Logic Controlled High-Side Pwr Sw RoHS: Compliant | 2948 |
|
$0.8050 / $1.7200 | Buy Now |
|
Analog Devices Inc | 5V 3A Logic Controlled High-Si Min Qty: 1 Package Multiple: 3000 | 588 |
|
$0.7750 / $2.7600 | Buy Now |
DISTI #
ADP196ACBZ01R7
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.8100 | Buy Now |
|
LCSC | 1.8V5.5V 10m Active High 3A 1 High-side switch WLCSP-6(1x1.4) Power Distribution Switches ROHS | 31 |
|
$2.6991 / $4.0992 | Buy Now |
|
Vyrian | Interface ICs | 74695 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP196ACBZ-01-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP196ACBZ-01-R7
Analog Devices Inc
5 V, 3 A Logic Controlled High-Side Power Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | WLCSP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | CB-6-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Built-in Protections | OVER CURRENT; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.95 mm |
This table gives cross-reference parts and alternative options found for ADP196ACBZ-01-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP196ACBZ-01-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP196ACBZ-R7 | Analog Devices Inc | $1.1233 | 5 V, 3 A Logic Controlled High-Side Power Switch | ADP196ACBZ-01-R7 vs ADP196ACBZ-R7 |
A good PCB layout for the ADP196ACBZ-01-R7 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines, and add a small capacitor (e.g., 10nF) between the VIN and GND pins to filter out high-frequency noise.
The ADP196ACBZ-01-R7 can handle input voltages up to 15V, but it's recommended to operate within the specified input voltage range (2.5V to 5.5V) for optimal performance and reliability.
The ADP196ACBZ-01-R7 is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. It's recommended to derate the device's performance and consider using thermal management techniques to keep the device within its specified operating temperature range.
The output voltage of the ADP196ACBZ-01-R7 can be calculated using the formula: VOUT = (R1/R2) * (VIN - VREF), where R1 and R2 are the resistors in the feedback network, VIN is the input voltage, and VREF is the internal reference voltage (1.25V).