Part Details for ADP1878ACPZ-0.3-R7 by Analog Devices Inc
Results Overview of ADP1878ACPZ-0.3-R7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP1878ACPZ-0.3-R7 Information
ADP1878ACPZ-0.3-R7 by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP1878ACPZ-0.3-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Synchronous Buck Controller with Constant ON TIME and Valley Current Mode RoHS: Compliant Status: Obsolete Min Qty: 1 | 19216 |
|
$1.5400 / $1.9300 | Buy Now |
|
Vyrian | Other Function Semiconductors | 18774 |
|
RFQ |
Part Details for ADP1878ACPZ-0.3-R7
ADP1878ACPZ-0.3-R7 CAD Models
ADP1878ACPZ-0.3-R7 Part Data Attributes
|
ADP1878ACPZ-0.3-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1878ACPZ-0.3-R7
Analog Devices Inc
Synchronous Buck Controller with Constant On-Time and Valley Current Mode
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SON | |
Package Description | 4 X 3 MM, ROHS COMPLIANT, MO-229WEGD, LFCSP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | CP-14-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO AVAILABLE ADJUSTABLE OUTPUT DOWN TO 0.6V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |