Part Details for ADP1870ACPZ-1.0-R7 by Rochester Electronics LLC
Results Overview of ADP1870ACPZ-1.0-R7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP1870ACPZ-1.0-R7 Information
ADP1870ACPZ-1.0-R7 by Rochester Electronics LLC is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ADP1870ACPZ-1.0-R7
ADP1870ACPZ-1.0-R7 CAD Models
ADP1870ACPZ-1.0-R7 Part Data Attributes
|
ADP1870ACPZ-1.0-R7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADP1870ACPZ-1.0-R7
Rochester Electronics LLC
SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, LFCSP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | HVSON, | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
Additional Feature | MINIMUM OUTPUT VOLTAGE: 0.6V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.25 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 225 | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for ADP1870ACPZ-1.0-R7
This table gives cross-reference parts and alternative options found for ADP1870ACPZ-1.0-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1870ACPZ-1.0-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP1871ACPZ-1.0-R7 | Analog Devices Inc | Check for Price | Synchronous Buck Controller with Constant On-Time, Valley Current Mode, and Power Save Mode | ADP1870ACPZ-1.0-R7 vs ADP1871ACPZ-1.0-R7 |
ADP1871ACPZ-0.3-R7 | Analog Devices Inc | Check for Price | Synchronous Buck Controller with Constant On-Time, Valley Current Mode, and Power Save Mode | ADP1870ACPZ-1.0-R7 vs ADP1871ACPZ-0.3-R7 |
ADP1870ACPZ-0.6-R7 | Analog Devices Inc | Check for Price | Synchronous Buck Controller with Constant On-Time and Valley Current Mode | ADP1870ACPZ-1.0-R7 vs ADP1870ACPZ-0.6-R7 |
ADP1870ACPZ-0.3-R7 | Analog Devices Inc | Check for Price | Synchronous Buck Controller with Constant On-Time and Valley Current Mode | ADP1870ACPZ-1.0-R7 vs ADP1870ACPZ-0.3-R7 |