-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous Buck Controller with Constant On-Time and Valley Current Mode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP1870ACPZ-1.0-R7 by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADP1870ACPZ-1.0-R7-ND
|
DigiKey | IC REG CTRLR BUCK 10LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
19046 In Stock |
|
$1.8300 | Buy Now |
DISTI #
ADP1870ACPZ-1.0-R7CT-ND
|
DigiKey | IC REG CTRLR BUCK 10LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6750 / $4.8900 | Buy Now |
DISTI #
584-ADP1870ACPZ1.0R7
|
Mouser Electronics | Switching Controllers 1.0MHz, Light Load Eff Enabled RoHS: Compliant | 0 |
|
$1.7500 / $1.8400 | Order Now |
|
Analog Devices Inc | 1.0MHz, Light Load Eff Enabled Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$1.2700 / $4.8900 | Buy Now |
|
Rochester Electronics | Synchronous Buck Controller with Constant On-Time and Valley Current Mode RoHS: Compliant Status: Active Min Qty: 1 | 19046 |
|
$1.4100 / $1.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP1870ACPZ-1.0-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1870ACPZ-1.0-R7
Analog Devices Inc
Synchronous Buck Controller with Constant On-Time and Valley Current Mode
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | MINIMUM OUTPUT VOLTAGE: 0.6V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.25 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADP1870ACPZ-1.0-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1870ACPZ-1.0-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP1870ACPZ-1.0-R7 | Rochester Electronics LLC | Check for Price | SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 | ADP1870ACPZ-1.0-R7 vs ADP1870ACPZ-1.0-R7 |
ADP1871ACPZ-1.0-R7 | Rochester Electronics LLC | Check for Price | SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 | ADP1870ACPZ-1.0-R7 vs ADP1871ACPZ-1.0-R7 |
ADP1870ACPZ-0.6-R7 | Analog Devices Inc | Check for Price | Synchronous Buck Controller with Constant On-Time and Valley Current Mode | ADP1870ACPZ-1.0-R7 vs ADP1870ACPZ-0.6-R7 |
ADP1871ACPZ-1.0-R7 | Analog Devices Inc | Check for Price | Synchronous Buck Controller with Constant On-Time, Valley Current Mode, and Power Save Mode | ADP1870ACPZ-1.0-R7 vs ADP1871ACPZ-1.0-R7 |