-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Range Input, Dual/Two-Phase, DC-to-DC Synchronous Buck Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP1850ACPZ-R7 by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9368
|
Newark | Dc/Dc Ctrl, Sync Buck, 1.5Mhz, 85Deg C, Control Mode:Current Mode Control, Supply Voltage Min:2.75V, Supply Voltage Max:20V, No. Of Outputs:2Outputs, Duty Cycle (%):50%, Ic Case/Package:Lfcsp, No. Of Pins:32Pins, Product Range:- Rohs Compliant: Yes |Analog Devices ADP1850ACPZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1239 |
|
$2.4100 / $4.0600 | Buy Now |
DISTI #
ADP1850ACPZ-R7CT-ND
|
DigiKey | IC REG CTRLR BUCK 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1183 In Stock |
|
$2.3750 / $6.1700 | Buy Now |
DISTI #
584-ADP1850ACPZ-R7
|
Mouser Electronics | Switching Controllers Dual/2phase Cntrl in LD20 Process RoHS: Compliant | 1020 |
|
$2.3700 / $3.6000 | Buy Now |
DISTI #
V72:2272_06221944
|
Arrow Electronics | DC/DC Cntrlr Dual-OUT Step Down 1500kHz 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2143 Container: Cut Strips | Americas - 1038 |
|
$2.4360 / $2.6850 | Buy Now |
|
Analog Devices Inc | Dual/2phase Cntrl in LD20 Proc Min Qty: 1 Package Multiple: 1500 | 49737 |
|
$1.8100 / $6.1700 | Buy Now |
DISTI #
26885362
|
Verical | DC/DC Cntrlr Dual-OUT Step Down 1500kHz 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 49500 |
|
$2.3500 | Buy Now |
DISTI #
67202989
|
Verical | DC/DC Cntrlr Dual-OUT Step Down 1500kHz 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2143 | Americas - 1038 |
|
$2.4360 / $2.6850 | Buy Now |
|
Rochester Electronics | Wide Range Input, Dual/Two-Phase, DC-To-DC Synchronous Buck Controller RoHS: Compliant Status: Active Min Qty: 1 | 1043 |
|
$2.0000 / $2.5000 | Buy Now |
DISTI #
ADP1850ACPZ-R7
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1500 | 0 |
|
$2.4900 | Buy Now |
|
LCSC | Step-down type 2.75V20V LFCSP-32(5x5) DC-DC Converters ROHS | 74 |
|
$1.6954 / $1.9129 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP1850ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1850ACPZ-R7
Analog Devices Inc
Wide Range Input, Dual/Two-Phase, DC-to-DC Synchronous Buck Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 0.6V TO 18V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1725 kHz | |
Technology | DMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output capacitors close to the device, and use short, wide traces for the power lines.
Ensure that the output capacitor is within the recommended range (22μF to 47μF), and the input capacitor is at least 10μF. Also, keep the feedback resistors (RFBT and RFB) within the recommended range (1kΩ to 10kΩ).
The maximum input voltage is 5.5V, but it's recommended to keep it below 5V to ensure reliable operation and to prevent damage to the device.
The ADP1850ACPZ-R7 is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. Ensure proper thermal management and consider derating the device's performance at high temperatures.
Check the input and output voltages, ensure proper PCB layout, and verify that the capacitors and resistors are within the recommended ranges. Also, check for any signs of overheating or physical damage to the device.