-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 A, Low VIN, Low Noise, CMOS Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP1764ACPZ0.95-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP1764ACPZ0.95-R7TR-ND
|
DigiKey | IC REG LINEAR 0.95V 4A 16-LFCSP Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.9500 | Buy Now |
DISTI #
584-ADP1764ACPZ095R7
|
Mouser Electronics | LDO Voltage Regulators COM/I&I require low noise LDO w/ 4A rati RoHS: Compliant | 0 |
|
$8.9500 | Order Now |
|
Analog Devices Inc | COM/I&I require low noise LDO Min Qty: 1500 Package Multiple: 1500 | 1500 |
|
$6.7900 / $17.6800 | Buy Now |
DISTI #
42659807
|
Verical | LDO Regulator Pos 0.95V 4A 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$9.0063 | Buy Now |
DISTI #
ADP1764ACPZ095R
|
Richardson RFPD | CURRENT REGULATOR RoHS: Compliant Min Qty: 1500 | 0 |
|
$9.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP1764ACPZ0.95-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1764ACPZ0.95-R7
Analog Devices Inc
4 A, Low VIN, Low Noise, CMOS Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-48 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-01-26 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage-Max | 1.98 V | |
Input Voltage-Min | 1.1 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Regulation-Max | 0.011115% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 4 A | |
Output Voltage1-Max | 0.9571 V | |
Output Voltage1-Min | 0.9428 V | |
Output Voltage1-Nom | 0.95 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 0.8% | |
Width | 3 mm |
A good PCB layout for the ADP1764 should minimize noise and ensure good thermal dissipation. Keep the input and output capacitors close to the device, and use a solid ground plane to reduce noise. Also, ensure that the thermal pad is connected to a thermal relief pattern to dissipate heat efficiently.
The output capacitor selection depends on the output voltage, output current, and desired ripple voltage. A general rule of thumb is to choose a capacitor with a capacitance value of at least 10uF and a voltage rating of at least 1.5 times the output voltage. Additionally, consider the ESR (Equivalent Series Resistance) and ESL (Equivalent Series Inductance) of the capacitor to ensure it can handle the output current and frequency.
The maximum ambient temperature for the ADP1764 is 85°C. However, the device can operate at higher temperatures with derating. Refer to the datasheet for the thermal derating curve to determine the maximum output current at a given ambient temperature.
Yes, the ADP1764 is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard for automotive applications and is also suitable for industrial and medical applications that require high reliability. However, ensure that you follow the recommended design and layout guidelines to ensure the device operates within its specified parameters.
To troubleshoot issues with the ADP1764, start by checking the input voltage, output voltage, and output current. Verify that the input voltage is within the specified range and that the output voltage is within the desired range. Check for any signs of overheating, such as excessive temperature or thermal shutdown. Also, ensure that the device is properly soldered and that there are no signs of damage or contamination. If the issue persists, consult the datasheet and application notes for further guidance.