-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 A, Low VIN, Low Noise, CMOS Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP1764ACPZ-1.5-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP1764ACPZ-1.5-R7TR-ND
|
DigiKey | IC REG LINEAR 1.5V 4A 16-LFCSP Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.9500 | Buy Now |
DISTI #
584-ADP1764ACPZ1.5R7
|
Mouser Electronics | LDO Voltage Regulators COM/I&I require low noise LDO w/ 4A rati RoHS: Compliant | 0 |
|
$8.9500 | Order Now |
|
Analog Devices Inc | COM/I&I require low noise LDO Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$6.7900 / $17.6800 | Buy Now |
|
Rochester Electronics | COM/I&I require low noise LDO w/ 4A rati RoHS: Compliant Status: Active Min Qty: 1 | 1867 |
|
$7.5400 / $9.4200 | Buy Now |
DISTI #
ADP1764ACPZ15R7
|
Richardson RFPD | CURRENT REGULATOR RoHS: Compliant Min Qty: 1500 | 0 |
|
$9.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP1764ACPZ-1.5-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1764ACPZ-1.5-R7
Analog Devices Inc
4 A, Low VIN, Low Noise, CMOS Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-48 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-01-26 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage-Max | 1.98 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Regulation-Max | 0.01755% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 4 A | |
Output Voltage1-Max | 1.5112 V | |
Output Voltage1-Min | 1.4887 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 0.8% | |
Width | 3 mm |