-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 A, Low VIN, Low Noise, CMOS Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP1763ACPZ-1.2-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AM9662
|
Newark | Ldo, Fixed, 1.2V, 3A, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices ADP1763ACPZ-1.2-R7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.4800 / $12.7300 | Buy Now |
DISTI #
505-ADP1763ACPZ-1.2-R7CT-ND
|
DigiKey | IC REG LINEAR 1.2V 3A 16-LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2904 In Stock |
|
$6.3250 / $12.7300 | Buy Now |
DISTI #
584-ADP1763ACPZ12-R7
|
Mouser Electronics | LDO Voltage Regulators 3ALowVin, VeryLow DO low noise,high PSSR RoHS: Compliant | 574 |
|
$6.3200 / $11.3300 | Buy Now |
DISTI #
V72:2272_14658419
|
Arrow Electronics | LDO Regulator Pos 1.2V 3A Medical 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1639 Container: Cut Strips | Americas - 1999 |
|
$3.2160 / $6.5082 | Buy Now |
|
Analog Devices Inc | 3ALowVin, VeryLow DO low noise Min Qty: 1 Package Multiple: 1500 | 2081 |
|
$4.7000 / $12.7300 | Buy Now |
DISTI #
25807782
|
Verical | LDO Regulator Pos 1.2V 3A Medical 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1639 | Americas - 1999 |
|
$3.6910 / $4.0670 | Buy Now |
|
Rochester Electronics | 3ALowVin, Very Low DO low noise, high PSSR RoHS: Compliant Status: Active Min Qty: 1 | 21183 |
|
$5.3300 / $6.6600 | Buy Now |
DISTI #
ADP1763ACPZ1.2R
|
Richardson RFPD | CURRENT REGULATOR RoHS: Compliant Min Qty: 1500 | 0 |
|
$6.6200 | Buy Now |
|
Vyrian | Regulators | 4217 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP1763ACPZ-1.2-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1763ACPZ-1.2-R7
Analog Devices Inc
3 A, Low VIN, Low Noise, CMOS Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-22 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.145 V | |
Dropout Voltage1-Nom | 0.095 V | |
Input Voltage Absolute-Max | 2.16 V | |
Input Voltage-Max | 1.98 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.001044% | |
Load Regulation-Max | 0.0161% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 1.218 V | |
Output Voltage1-Min | 1.182 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Voltage Tolerance-Max | 1.5% | |
Width | 3 mm |
For optimal thermal performance, it is recommended to have a solid ground plane on the bottom layer of the PCB, and to use thermal vias to connect the exposed pad to the ground plane. Additionally, keeping the PCB layout symmetrical and avoiding thermal obstacles around the device can help to reduce thermal resistance.
To ensure stability and prevent oscillations, it is essential to follow the recommended component values and PCB layout guidelines provided in the datasheet. Additionally, using a low-ESR output capacitor and a high-quality input capacitor can help to reduce the risk of oscillations.
The maximum input voltage that can be applied to the ADP1763ACPZ-1.2-R7 is 5.5V. Exceeding this voltage can cause damage to the device.
The output voltage of the ADP1763ACPZ-1.2-R7 can be adjusted by using an external resistor divider network connected to the FB pin. The datasheet provides a formula to calculate the required resistor values for a specific output voltage.
The typical startup time of the ADP1763ACPZ-1.2-R7 is around 10ms. However, this time can vary depending on the input voltage, output voltage, and other system parameters.