-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 A, Low VIN, Dropout, CMOS Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP1741ACPZ-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5393
|
Newark | Ldo, Adj, 2A, Lfcsp-Ep-16, 125Deg C, Output Type:Adjustable, Input Voltage Min:1.6V, Input Voltage Max:3.6V, No. Of Outputs:-, Output Voltage Min:750Mv, Output Voltage Max:3.3V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices ADP1741ACPZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7380 |
|
$2.1700 / $5.6400 | Buy Now |
DISTI #
505-ADP1741ACPZ-R7CT-ND
|
DigiKey | IC REG LIN POS ADJ 2A 16-LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6541 In Stock |
|
$2.1000 / $5.6400 | Buy Now |
DISTI #
584-ADP1741ACPZ-R7
|
Mouser Electronics | Linear Voltage Regulators 2A LDO adj V-out RoHS: Compliant | 3139 |
|
$2.1700 / $4.1900 | Buy Now |
|
Analog Devices Inc | 2A LDO adj V-out Min Qty: 1500 Package Multiple: 1500 | 24000 |
|
$1.5900 / $5.6400 | Buy Now |
DISTI #
26647209
|
Verical | LDO Regulator Pos 0.75V to 3.3V 2A 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 18000 |
|
$2.1132 | Buy Now |
|
Bristol Electronics | 265 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 56 |
|
$1.9040 / $3.8080 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 0.75V MIN, 3V MAX, 0.28V DROPOUT, CMOS | 44 |
|
$2.5500 / $5.1000 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 0.75V MIN, 3V MAX, 0.28V DROPOUT, CMOS | 43 |
|
$2.3400 / $4.6800 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 0.75V MIN, 3V MAX, 0.28V DROPOUT, CMOS | 11 |
|
$50.4000 / $56.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP1741ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1741ACPZ-R7
Analog Devices Inc
2 A, Low VIN, Dropout, CMOS Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.28 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Load Regulation-Max(%) | 0.5% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 3 V | |
Output Voltage1-Min | 0.75 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADP1741ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1741ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP1741ACPZ | Analog Devices Inc | Check for Price | IC VREG 0.75 V-3 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.28 V DROPOUT, QCC16, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16, Adjustable Positive Single Output LDO Regulator | ADP1741ACPZ-R7 vs ADP1741ACPZ |
A good PCB layout for the ADP1741ACPZ-R7 involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure stability, make sure to follow the recommended compensation network values and layout guidelines. Also, ensure that the output capacitor is properly sized and placed close to the device. Additionally, a low-ESR output capacitor is recommended to reduce the risk of oscillation.
The ADP1741ACPZ-R7 can handle input voltages up to 15V, but it's recommended to operate within the specified input voltage range of 4.5V to 14V for optimal performance and reliability.
The ADP1741ACPZ-R7 is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at higher temperatures to ensure reliability and prevent thermal shutdown.
To troubleshoot issues with the ADP1741ACPZ-R7, start by checking the input voltage, output voltage, and output current. Verify that the device is properly soldered and that the PCB layout is correct. Also, check for any signs of overheating, such as excessive temperature or thermal shutdown.