-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300 mA, Low Quiescent Current, fixed-output, CMOS Linear Regulator in a WLCSP footprint
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP172ACBZ-1.2-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8703
|
Newark | Ldo, Fixed, 1.2V, 0.3A, Wlcsp, 125Deg C, Output Type:Fixed, Input Voltage Min:1.6V, Input Voltage Max:3.6V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, Ic Case/Package:Wlcsp Rohs Compliant: Yes |Analog Devices ADP172ACBZ-1.2-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11749 |
|
$0.6260 / $1.2900 | Buy Now |
DISTI #
ADP172ACBZ-1.2-R7CT-ND
|
DigiKey | IC REG LINEAR 1.2V 300MA 4-WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2064 In Stock |
|
$0.5625 / $2.2100 | Buy Now |
DISTI #
584-ADP172ACBZ-1.2R7
|
Mouser Electronics | Linear Voltage Regulators Single Suppy 300mA LDO with a low VIN RoHS: Compliant | 1164 |
|
$0.5840 / $1.2900 | Buy Now |
DISTI #
V72:2272_06221835
|
Arrow Electronics | LDO Regulator Pos 1.2V 0.3A 4-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1731 Container: Cut Strips | Americas - 52 |
|
$0.1477 / $0.5788 | Buy Now |
|
Analog Devices Inc | Single Suppy 300mA LDO with a Min Qty: 1 Package Multiple: 3000 | 126413 |
|
$0.5625 / $2.2100 | Buy Now |
DISTI #
26618432
|
Verical | LDO Regulator Pos 1.2V 0.3A 4-Pin WLCSP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 129000 |
|
$0.5566 | Buy Now |
|
Rochester Electronics | 300mA, Low Quiescent Current, CMOS Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 19926 |
|
$0.4737 / $0.7640 | Buy Now |
|
LCSC | 300mA Fixed 1.2V Positive electrode 3.6V WLCSP-4(1x1) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 30 |
|
$1.5079 / $1.5901 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP172ACBZ-1.2-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP172ACBZ-1.2-R7
Analog Devices Inc
300 mA, Low Quiescent Current, fixed-output, CMOS Linear Regulator in a WLCSP footprint
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Pin Count | 4 | |
Manufacturer Package Code | CB-4-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.05 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 4 V | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | R-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 1.025 mm | |
Line Regulation-Max | 0.0057% | |
Load Regulation-Max | 0.0179% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.218 V | |
Output Voltage1-Min | 1.164 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.64 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 0.95 mm |
This table gives cross-reference parts and alternative options found for ADP172ACBZ-1.2-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP172ACBZ-1.2-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AP7313-12SRG-7 | Diodes Incorporated | $0.2246 | Fixed Positive LDO Regulator, 1.2V, PDSO3, GREEN, SOT-23R, 3 PIN | ADP172ACBZ-1.2-R7 vs AP7313-12SRG-7 |
LD39030SJ12R | STMicroelectronics | $0.2299 | 300 mA low quiescent current soft-start, low noise voltage regulator | ADP172ACBZ-1.2-R7 vs LD39030SJ12R |
LD39015J12R | STMicroelectronics | $0.6325 | 150 mA low quiescent current low noise voltage regulator | ADP172ACBZ-1.2-R7 vs LD39015J12R |
LP3990TL-1.2/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 1.2 V FIXED POSITIVE REGULATOR, PBGA4, 1 X 1.30 MM, ROHS COMPLIANT, MICRO, SMD-4, Fixed Positive Single Output Standard Regulator | ADP172ACBZ-1.2-R7 vs LP3990TL-1.2/NOPB |
LP3990TLX-1.2/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 1.2 V FIXED POSITIVE REGULATOR, PBGA4, 1 X 1.30 MM, ROHS COMPLIANT, MICRO, SMD-4, Fixed Positive Single Output Standard Regulator | ADP172ACBZ-1.2-R7 vs LP3990TLX-1.2/NOPB |
LP3990TL-1.2 | National Semiconductor Corporation | Check for Price | IC VREG 1.2 V FIXED POSITIVE REGULATOR, PBGA4, 1 X 1.30 MM, MICRO, SMD-4, Fixed Positive Single Output Standard Regulator | ADP172ACBZ-1.2-R7 vs LP3990TL-1.2 |
A good PCB layout for the ADP172ACBZ-1.2-R7 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and parasitic inductance.
To ensure stability, ensure that the output capacitor is properly sized, the input voltage is within the recommended range, and the device is operated within its specified frequency range. Additionally, adding a small capacitor (e.g., 10nF) between the output and ground can help prevent oscillations.
The ADP172ACBZ-1.2-R7 can deliver up to 1.2A of output current, but this may be limited by the thermal performance of the device and the PCB. Ensure that the device is properly heat-sinked and the PCB is designed to handle the maximum output current.
The ADP172ACBZ-1.2-R7 is rated for operation up to 125°C, but its performance may degrade at higher temperatures. Ensure that the device is properly heat-sinked and the PCB is designed to handle high temperatures. Consult the datasheet for thermal derating information.
Use a TVS (transient voltage suppressor) diode or a voltage clamp circuit to protect the ADP172ACBZ-1.2-R7 from input voltage transients and surges. Ensure that the protection circuit is designed to handle the maximum input voltage and surge current.