Part Details for ADP1716ARMZ-0.9-R7 by Rochester Electronics LLC
Results Overview of ADP1716ARMZ-0.9-R7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP1716ARMZ-0.9-R7 Information
ADP1716ARMZ-0.9-R7 by Rochester Electronics LLC is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ADP1716ARMZ-0.9-R7
ADP1716ARMZ-0.9-R7 CAD Models
ADP1716ARMZ-0.9-R7 Part Data Attributes
|
ADP1716ARMZ-0.9-R7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADP1716ARMZ-0.9-R7
Rochester Electronics LLC
0.9V FIXED POSITIVE LDO REGULATOR, PDSO8, LEAD FREE, MO-187AA, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 0.927 V | |
Output Voltage1-Min | 0.873 V | |
Output Voltage1-Nom | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for ADP1716ARMZ-0.9-R7
This table gives cross-reference parts and alternative options found for ADP1716ARMZ-0.9-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1716ARMZ-0.9-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV75509PDBVR | Texas Instruments | $0.2133 | 500mA high-PSRR low-IQ low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | ADP1716ARMZ-0.9-R7 vs TLV75509PDBVR |
TLV75509PDRVR | Texas Instruments | $0.2238 | 500mA high-PSRR low-IQ low-dropout voltage regulator with enable 6-WSON -40 to 125 | ADP1716ARMZ-0.9-R7 vs TLV75509PDRVR |
TLV75509PDQNT | Texas Instruments | $0.5215 | 500mA high-PSRR low-IQ low-dropout voltage regulator with enable 4-X2SON -40 to 125 | ADP1716ARMZ-0.9-R7 vs TLV75509PDQNT |
MIC49150-0.9WR | Microchip Technology Inc | $4.1608 | 0.9V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5 | ADP1716ARMZ-0.9-R7 vs MIC49150-0.9WR |
ADP1716ARMZ-0.9-R7 | Analog Devices Inc | Check for Price | 0.9V FIXED POSITIVE LDO REGULATOR, PDSO8, LEAD FREE, MO-187AA, MSOP-8 | ADP1716ARMZ-0.9-R7 vs ADP1716ARMZ-0.9-R7 |
MIC49150-0.9BR | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 0.9V, 0.5V Dropout, BIPolar, PSSO5, SPAK-5 | ADP1716ARMZ-0.9-R7 vs MIC49150-0.9BR |
MIC49150-0.9BMM | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 0.9V, 0.5V Dropout, BIPolar, PDSO8, POWER, MSOP-8 | ADP1716ARMZ-0.9-R7 vs MIC49150-0.9BMM |
ADP1715ARMZ-0.9-R7 | Analog Devices Inc | Check for Price | 0.9V FIXED POSITIVE LDO REGULATOR, PDSO8, LEAD FREE, MO-187AA, MSOP-8 | ADP1716ARMZ-0.9-R7 vs ADP1715ARMZ-0.9-R7 |
MIC49150-0.9BMMTR | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 0.9V, 0.5V Dropout, PDSO8, MSOP-8 | ADP1716ARMZ-0.9-R7 vs MIC49150-0.9BMMTR |
MIC49150-0.9BMMTR | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 0.9V, 0.5V Dropout, PDSO8, MSOP-8 | ADP1716ARMZ-0.9-R7 vs MIC49150-0.9BMMTR |