-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 mA Low-Dropout CMOS Linear Regulator with Soft Start
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP1715ARMZ-3.3-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8701
|
Newark | Ldo, Fixed, 3.3V, 0.5A, Msop-8, 125Deg C, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:5.5V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, Ic Case/Package:Msop Rohs Compliant: Yes |Analog Devices ADP1715ARMZ-3.3-R7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 569 |
|
$1.3200 / $2.6200 | Buy Now |
DISTI #
505-ADP1715ARMZ-3.3-R7CT-ND
|
DigiKey | IC REG LINEAR 3.3V 500MA 8-MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32950 In Stock |
|
$1.3250 / $4.0500 | Buy Now |
DISTI #
584-ADP1715ARMZ3.3R7
|
Mouser Electronics | LDO Voltage Regulators 500mA Low Dropout Linear Regulators RoHS: Compliant | 9982 |
|
$1.3200 / $2.3100 | Buy Now |
DISTI #
V72:2272_06221783
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.5A 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2217 Container: Cut Strips | Americas - 8 |
|
$1.4230 | Buy Now |
|
Analog Devices Inc | 500mA Low Dropout Linear Regul Min Qty: 1 Package Multiple: 1000 | 19590 |
|
$1.3250 / $4.0500 | Buy Now |
DISTI #
26647198
|
Verical | LDO Regulator Pos 3.3V 0.5A 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 14000 |
|
$1.3333 | Buy Now |
DISTI #
62984908
|
Verical | LDO Regulator Pos 3.3V 0.5A 8-Pin MSOP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2217 | Americas - 8 |
|
$1.4230 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8 | 80 |
|
$3.7000 / $6.0000 | Buy Now |
|
Quest Components | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8 | 1 |
|
$2.4563 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP1715ARMZ-3.3-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1715ARMZ-3.3-R7
Analog Devices Inc
500 mA Low-Dropout CMOS Linear Regulator with Soft Start
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.0084% | |
Load Regulation-Max | 0.06468% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADP1715ARMZ-3.3-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1715ARMZ-3.3-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5524-3.3YMT-TR | Microchip Technology Inc | $0.4589 | FIXED POSITIVE LDO REGULATOR | ADP1715ARMZ-3.3-R7 vs MIC5524-3.3YMT-TR |
A good PCB layout for the ADP1715 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI.
To ensure stability, ensure that the output capacitor is within the recommended range, the input voltage is within the specified range, and the device is operated within the recommended temperature range. Additionally, adding a small capacitor (e.g., 10nF) between the output and ground can help prevent oscillations.
The maximum output current of the ADP1715 is 1.5A. However, it's recommended to operate the device within the recommended operating conditions to ensure reliability and prevent overheating.
The ADP1715 is rated for operation up to 125°C. However, it's essential to consider the device's power dissipation and thermal management when operating in high-temperature environments. Ensure proper heat sinking and thermal design to prevent overheating.
The output capacitor should be selected based on the desired output voltage ripple, output current, and stability requirements. A general guideline is to use a capacitor with a value between 10uF to 47uF, with a voltage rating of at least 1.5 times the output voltage.