-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300 mA, Low Dropout CMOS Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP1714AUJZ-0.75R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 300mA, Low Dropout CMOS Linear Regulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 36524 |
|
$0.5569 / $0.8982 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP1714AUJZ-0.75R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1714AUJZ-0.75R7
Analog Devices Inc
300 mA, Low Dropout CMOS Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSOT | |
Package Description | LEAD FREE, MO-193AB, TSOT-5 | |
Pin Count | 5 | |
Manufacturer Package Code | UJ-5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.27 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0078% | |
Load Regulation-Max | 0.0087% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 0.765 V | |
Output Voltage1-Min | 0.735 V | |
Output Voltage1-Nom | 0.75 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADP1714AUJZ-0.75R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1714AUJZ-0.75R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP3985IM5-2.7/NOPB | Texas Instruments | $0.2784 | 150-mA, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125 | ADP1714AUJZ-0.75R7 vs LP3985IM5-2.7/NOPB |
TLV70525PYFPT | Texas Instruments | Check for Price | 200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable & active output discharge 4-DSBGA -40 to 85 | ADP1714AUJZ-0.75R7 vs TLV70525PYFPT |
ILC7071AIM5285X | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 2.85V, 0.32V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | ADP1714AUJZ-0.75R7 vs ILC7071AIM5285X |
LP2982AIBP-2.8 | Texas Instruments | Check for Price | 2.8V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PBGA5, MICRO SMD-5 | ADP1714AUJZ-0.75R7 vs LP2982AIBP-2.8 |
LP2981-29DBVT | Texas Instruments | Check for Price | 100-mA Ultra-Low Dropout Regulator With Shutdown, 1.25% Tolerance 5-SOT-23 -40 to 125 | ADP1714AUJZ-0.75R7 vs LP2981-29DBVT |
SPX8863M5-2.5 | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.26V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | ADP1714AUJZ-0.75R7 vs SPX8863M5-2.5 |
LP3985ITL-3.1/NOPB | Texas Instruments | Check for Price | 150-mA, low-dropout voltage regulator with bypass & enable 5-DSBGA -40 to 125 | ADP1714AUJZ-0.75R7 vs LP3985ITL-3.1/NOPB |
LP2982AIM5-2.5/NOPB | Texas Instruments | Check for Price | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.225 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | ADP1714AUJZ-0.75R7 vs LP2982AIM5-2.5/NOPB |
LP2980AIM5X-3.6/NOPB | Texas Instruments | Check for Price | 3.6V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | ADP1714AUJZ-0.75R7 vs LP2980AIM5X-3.6/NOPB |
LP2980AIM5-3.6/NOPB | Texas Instruments | Check for Price | 3.6V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | ADP1714AUJZ-0.75R7 vs LP2980AIM5-3.6/NOPB |
A good PCB layout for the ADP1714AUJZ-0.75R7 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, make sure to follow the recommended output capacitor selection and layout guidelines. A minimum output capacitance of 10uF is recommended, and the capacitor should be placed close to the device. Additionally, ensure that the input voltage is within the recommended range and that the device is not subjected to high-frequency noise or transients.
The maximum ambient temperature range for the ADP1714AUJZ-0.75R7 is -40°C to +125°C. However, the device's performance and reliability may degrade at temperatures above 85°C, so it's recommended to keep the ambient temperature below 85°C for optimal performance.
Yes, the ADP1714AUJZ-0.75R7 is qualified for automotive and high-reliability applications. It meets the requirements of the AEC-Q100 standard for automotive applications and is suitable for use in harsh environments. However, it's recommended to consult with Analog Devices Inc. for specific requirements and qualifications.
To troubleshoot issues with the ADP1714AUJZ-0.75R7, start by checking the input voltage, output voltage, and output current. Verify that the device is properly connected and that the input and output capacitors are correctly sized and placed. Check for any signs of overheating, and ensure that the device is not subjected to high-frequency noise or transients. If the issue persists, consult the datasheet and application notes, or contact Analog Devices Inc. for further support.