Part Details for ADP1712AUJZ-0.85R7 by Analog Devices Inc
Results Overview of ADP1712AUJZ-0.85R7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP1712AUJZ-0.85R7 Information
ADP1712AUJZ-0.85R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP1712AUJZ-0.85R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 300mA, Low Dropout CMOS Linear Regulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 3332 |
|
$0.4996 / $0.8058 | Buy Now |
Part Details for ADP1712AUJZ-0.85R7
ADP1712AUJZ-0.85R7 CAD Models
ADP1712AUJZ-0.85R7 Part Data Attributes
|
ADP1712AUJZ-0.85R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1712AUJZ-0.85R7
Analog Devices Inc
0.85V FIXED POSITIVE LDO REGULATOR, 0.27V DROPOUT, PDSO5, LEAD FREE, MO-193AB, TSOT-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSOT | |
Package Description | LEAD FREE, MO-193AB, TSOT-5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.27 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0088% | |
Load Regulation-Max | 0.0099% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 0.867 V | |
Output Voltage1-Min | 0.833 V | |
Output Voltage1-Nom | 0.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for ADP1712AUJZ-0.85R7
This table gives cross-reference parts and alternative options found for ADP1712AUJZ-0.85R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1712AUJZ-0.85R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S-1165B25MC-N6KTFG | ABLIC Inc. | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.3V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ADP1712AUJZ-0.85R7 vs S-1165B25MC-N6KTFG |
TPS76927DBVTG4 | Texas Instruments | Check for Price | 10-V, 100-mA, Low Iq, Low-Dropout Linear Regulator 5-SOT-23 -40 to 125 | ADP1712AUJZ-0.85R7 vs TPS76927DBVTG4 |
LP2985AIM5X-4.8/NOPB | Texas Instruments | Check for Price | 4.8V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, SOT-23, 5 PIN | ADP1712AUJZ-0.85R7 vs LP2985AIM5X-4.8/NOPB |
LP2985AIM5-1.5/NOPB | Texas Instruments | Check for Price | 150-mA, 16-V, low-dropout voltage regulator with enable and low VOUT 5-SOT-23 -40 to 125 | ADP1712AUJZ-0.85R7 vs LP2985AIM5-1.5/NOPB |
LP2978IM5-3.8/NOPB | Texas Instruments | Check for Price | 3.8V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, SOP-5 | ADP1712AUJZ-0.85R7 vs LP2978IM5-3.8/NOPB |
LP2982AIM5-3.0/NOPB | Texas Instruments | Check for Price | 50-mA, 16-V, low-dropout voltage regulator with low-noise & enable 5-SOT-23 -40 to 125 | ADP1712AUJZ-0.85R7 vs LP2982AIM5-3.0/NOPB |
LP2980AIM5-3.8 | Texas Instruments | Check for Price | 3.8V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | ADP1712AUJZ-0.85R7 vs LP2980AIM5-3.8 |
LMS5214IMG-2.5/NOPB | Texas Instruments | Check for Price | 2.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5, SC-70, 5 PIN | ADP1712AUJZ-0.85R7 vs LMS5214IMG-2.5/NOPB |
LP2985A-25DBVT | Texas Instruments | Check for Price | 150-mA 16-V low-dropout (LDO) voltage regulator with high-accuracy 5-SOT-23 -40 to 125 | ADP1712AUJZ-0.85R7 vs LP2985A-25DBVT |
ADP1712AUJZ-1.15R7 | Analog Devices Inc | Check for Price | 1.15V FIXED POSITIVE LDO REGULATOR, 0.27V DROPOUT, PDSO5, LEAD FREE, MO-193AB, TSOT-5 | ADP1712AUJZ-0.85R7 vs ADP1712AUJZ-1.15R7 |