Part Details for ADP166ACPZN-1.8-R7 by Analog Devices Inc
Results Overview of ADP166ACPZN-1.8-R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP166ACPZN-1.8-R7 Information
ADP166ACPZN-1.8-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP166ACPZN-1.8-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP166ACPZN-1.8-R7CT-ND
|
DigiKey | IC REG LIN 1.8V 150MA 6-LFCSP-UD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2571 In Stock |
|
$0.5718 / $2.1700 | Buy Now |
DISTI #
584-ADP166ACPZN1.8R7
|
Mouser Electronics | LDO Voltage Regulators Low Iq LDO w/Passthrough option no QOD RoHS: Compliant | 0 |
|
$0.5710 | Order Now |
|
Analog Devices Inc | Low Iq LDO w/Passthrough optio Min Qty: 1 Package Multiple: 3000 | 515 |
|
$0.5718 / $2.1700 | Buy Now |
|
Rochester Electronics | Low Iq LDO w/Passthrough option no QOD RoHS: Compliant Status: Active Min Qty: 1 | 22590 |
|
$0.4631 / $0.7470 | Buy Now |
DISTI #
ADP166ACPZN1.8R
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.5700 | Buy Now |
Part Details for ADP166ACPZN-1.8-R7
ADP166ACPZN-1.8-R7 CAD Models
ADP166ACPZN-1.8-R7 Part Data Attributes
|
ADP166ACPZN-1.8-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP166ACPZN-1.8-R7
Analog Devices Inc
Very Low Quiescent Current, 150 mA, LDO Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | CP-6-3 | |
Reach Compliance Code | compliant | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Regulation-Max | 0.026982% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.863 V | |
Output Voltage1-Min | 1.737 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.65 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.5% | |
Width | 2 mm |