-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Quiescent Current, 150 mA, CMOS Linear Regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP162AUJZ-3.3-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5383
|
Newark | Ldo, Fixed, 3.3V, 0.15A, Tsot, 125Deg C, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, Ic Case/Package:Tsot Rohs Compliant: Yes |Analog Devices ADP162AUJZ-3.3-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2683 |
|
$0.6320 / $0.8630 | Buy Now |
DISTI #
505-ADP162AUJZ-3.3-R7CT-ND
|
DigiKey | IC REG LIN 3.3V 150MA TSOT-23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9486 In Stock |
|
$0.5750 / $2.2400 | Buy Now |
DISTI #
584-ADP162AUJZ-3.3R7
|
Mouser Electronics | LDO Voltage Regulators 150mA LDO 3.3Vout RoHS: Compliant | 25541 |
|
$0.5750 / $1.0800 | Buy Now |
DISTI #
V72:2272_06221457
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2314 Container: Cut Strips | Americas - 1774 |
|
$0.5899 / $0.6501 | Buy Now |
|
Analog Devices Inc | 150mA LDO 3.3Vout Min Qty: 1 Package Multiple: 3000 | 7898 |
|
$0.5750 / $2.2400 | Buy Now |
DISTI #
26694157
|
Verical | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.5690 | Buy Now |
|
Rochester Electronics | ADP162 - UltraLow Quiescent Current, 150mA, CMOS Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 698 |
|
$0.4842 / $0.7810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP162AUJZ-3.3-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP162AUJZ-3.3-R7
Analog Devices Inc
Ultralow Quiescent Current, 150 mA, CMOS Linear Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSOT | |
Package Description | TSOT-5 | |
Pin Count | 5 | |
Manufacturer Package Code | UJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.225 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0056% | |
Load Regulation-Max | 0.0495% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.4155 V | |
Output Voltage1-Min | 3.1845 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.5% | |
Width | 1.6 mm |
A good PCB layout for the ADP162AUJZ-3.3-R7 should minimize noise and ensure proper thermal management. Place the device near the power source, use a solid ground plane, and keep the input and output traces separate to reduce noise coupling.
To ensure stability, follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output capacitor is properly sized and placed close to the device. If oscillations occur, try adding a small capacitor (e.g., 10nF) between the output and ground.
The ADP162AUJZ-3.3-R7 can tolerate input voltages up to 15V, but the recommended maximum input voltage is 12V to ensure reliable operation and minimize power dissipation.
The output voltage ripple and noise can be estimated using the device's datasheet specifications and application notes. Calculate the output voltage ripple using the formula: ΔVout = (Iout * Rload) / (fsw * Cout), where Iout is the output current, Rload is the load resistance, fsw is the switching frequency, and Cout is the output capacitance.
The ADP162AUJZ-3.3-R7 has a thermal shutdown feature that activates when the junction temperature exceeds 150°C. Ensure good airflow, use a heat sink if necessary, and follow the recommended PCB layout guidelines to minimize thermal resistance.