-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Quiescent Current, 150 mA, CMOS Linear Regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP162AUJZ-2.7-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8691
|
Newark | Ldo, Fixed, 2.7V, 0.15A, Tsot, 125Deg C, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, Ic Case/Package:Tsot Rohs Compliant: Yes |Analog Devices ADP162AUJZ-2.7-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2894 |
|
$1.0200 / $1.8600 | Buy Now |
DISTI #
ADP162AUJZ-2.7-R7CT-ND
|
DigiKey | IC REG LIN 2.7V 150MA TSOT-23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2641 In Stock |
|
$0.5750 / $2.2400 | Buy Now |
DISTI #
584-ADP162AUJZ-2.7R7
|
Mouser Electronics | LDO Voltage Regulators 150mA LDO 2.7Vout RoHS: Compliant | 1929 |
|
$0.5970 / $2.2700 | Buy Now |
|
Analog Devices Inc | 150mA LDO 2.7Vout Min Qty: 1 Package Multiple: 3000 | 6529 |
|
$0.5750 / $2.2400 | Buy Now |
DISTI #
26635064
|
Verical | LDO Regulator Pos 2.7V 0.15A 5-Pin TSOT T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.5786 | Buy Now |
|
Rochester Electronics | UltraLow Quiescent Current, 150mA, CMOS Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 564 |
|
$0.4830 / $0.7790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP162AUJZ-2.7-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP162AUJZ-2.7-R7
Analog Devices Inc
Ultralow Quiescent Current, 150 mA, CMOS Linear Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSOT | |
Package Description | TSOT-5 | |
Pin Count | 5 | |
Manufacturer Package Code | UJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.225 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0062% | |
Load Regulation-Max | 0.0402% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.7945 V | |
Output Voltage1-Min | 2.6055 V | |
Output Voltage1-Nom | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.5% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADP162AUJZ-2.7-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP162AUJZ-2.7-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS73033DBVRG4 | Texas Instruments | Check for Price | 200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | ADP162AUJZ-2.7-R7 vs TPS73033DBVRG4 |
UZXCL260H5 | Diodes Incorporated | Check for Price | Fixed Positive LDO Regulator, 2.6V, 0.31V Dropout, CMOS, PDSO5, 2.10 X 2 MM, SC-70, 5 PIN | ADP162AUJZ-2.7-R7 vs UZXCL260H5 |
FAN2504S30X | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 3V, 0.2V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | ADP162AUJZ-2.7-R7 vs FAN2504S30X |
SC2982CSK-3.3TR | Semtech Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.2V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | ADP162AUJZ-2.7-R7 vs SC2982CSK-3.3TR |
LP2985AIM5X-5.3/NOPB | Texas Instruments | Check for Price | 5.3 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PDSO5 | ADP162AUJZ-2.7-R7 vs LP2985AIM5X-5.3/NOPB |
PQ1X501M2ZPH | Sharp Corp | Check for Price | Fixed Positive LDO Regulator, 5V, 0.4V Dropout, PDSO5, 2.90 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, COMPACT, SMT-5 | ADP162AUJZ-2.7-R7 vs PQ1X501M2ZPH |
LP2981IM5X-4.0 | Texas Instruments | Check for Price | 4V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, SOT-23, SOP-5 | ADP162AUJZ-2.7-R7 vs LP2981IM5X-4.0 |
ILC7081AIM528X | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 2.8V, 0.3V Dropout, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | ADP162AUJZ-2.7-R7 vs ILC7081AIM528X |
LP5951MF-2.8/NOPB | Texas Instruments | Check for Price | 150-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | ADP162AUJZ-2.7-R7 vs LP5951MF-2.8/NOPB |
LP2985IM5-2.6 | Texas Instruments | Check for Price | 2.6V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, SOT-23, 5 PIN | ADP162AUJZ-2.7-R7 vs LP2985IM5-2.6 |
A good PCB layout for the ADP162AUJZ-2.7-R7 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output capacitor has a low ESR (Equivalent Series Resistance) and is placed close to the device. A minimum output capacitance of 10uF is recommended. Also, avoid using long output cables or traces that can cause oscillations.
The ADP162AUJZ-2.7-R7 has an operating temperature range of -40°C to +125°C. However, the device's performance and reliability may degrade at extreme temperatures. It's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance.
Yes, the ADP162AUJZ-2.7-R7 is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard for automotive applications and is manufactured using a robust process that ensures high reliability. However, it's essential to follow the recommended design and layout guidelines to ensure the device's performance and reliability in these applications.
To troubleshoot issues with the ADP162AUJZ-2.7-R7, start by verifying the input voltage, output voltage, and output current. Check for any signs of overheating, such as excessive temperature or thermal shutdown. Use an oscilloscope to check for oscillations or noise on the output. Also, ensure that the device is properly soldered and that there are no manufacturing defects.