-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra Low Quiescent Current 150 mA, CMOS Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP160ACBZ-3.3-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8684
|
Newark | Ldo, Fixed, 3.3V, 0.15A, Wlcsp, 125Deg C, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, Ic Case/Package:Wlcsprohs Compliant: Yes |Analog Devices ADP160ACBZ-3.3-R7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2838 |
|
$0.5850 / $1.2200 | Buy Now |
DISTI #
505-ADP160ACBZ-3.3-R7CT-ND
|
DigiKey | IC REG LINEAR 3.3V 150MA 4-WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7001 In Stock |
|
$0.5250 / $2.1000 | Buy Now |
DISTI #
584-ADP160ACBZ-3.3R7
|
Mouser Electronics | Linear Voltage Regulators 150mA LDO 3.3Vout w/ QOD RoHS: Compliant | 5278 |
|
$0.5450 / $1.2200 | Buy Now |
DISTI #
V72:2272_06221421
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.15A 4-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2134 Container: Cut Strips | Americas - 1512 |
|
$0.3279 / $0.5402 | Buy Now |
|
Analog Devices Inc | 150mA LDO 3.3Vout w/ QOD Min Qty: 1 Package Multiple: 3000 | 13401 |
|
$0.5250 / $2.1000 | Buy Now |
DISTI #
26647190
|
Verical | LDO Regulator Pos 3.3V 0.15A 4-Pin WLCSP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 12000 |
|
$0.5195 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 3.3V, 0.195V DROPOUT, CMOS, PBGA4 | 2405 |
|
$0.3300 / $0.9000 | Buy Now |
|
Rochester Electronics | ADP160 - UltraLow Quiescent Current, 150mA, CMOS Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 363 |
|
$0.4421 / $0.7131 | Buy Now |
DISTI #
SMC-ADP160ACBZ-3.3-R7
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 15000 |
|
RFQ | |
|
LCSC | 150mA Fixed 3.3V Positive electrode 5.5V WLCSP-4(1x1) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 41 |
|
$1.0479 / $1.8338 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP160ACBZ-3.3-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP160ACBZ-3.3-R7
Analog Devices Inc
Ultra Low Quiescent Current 150 mA, CMOS Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | WLCSP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | CB-4-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.195 V | |
Dropout Voltage1-Nom | 0.105 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 0.965 mm | |
Line Regulation-Max | 0.0056% | |
Load Regulation-Max | 0.049467% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.4155 V | |
Output Voltage1-Min | 3.1845 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.64 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.5% | |
Width | 0.965 mm |
This table gives cross-reference parts and alternative options found for ADP160ACBZ-3.3-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP160ACBZ-3.3-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LD39015J33R | STMicroelectronics | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 0.13V DROPOUT, PBGA4, 1.10 X 1.10 MM, FC-4 | ADP160ACBZ-3.3-R7 vs LD39015J33R |
A good PCB layout for the ADP160ACBZ-3.3-R7 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance.
To ensure stability, ensure that the output capacitor is within the recommended range, the input voltage is within the specified range, and the device is operated within the recommended temperature range. Additionally, a minimum ESR (Equivalent Series Resistance) of 0.1 ohms is recommended for the output capacitor.
The maximum ambient temperature range for the ADP160ACBZ-3.3-R7 is -40°C to +125°C. However, the device's performance may degrade at higher temperatures, and the output voltage may drop.
Yes, the ADP160ACBZ-3.3-R7 is suitable for high-reliability applications. It is manufactured using a high-reliability process, and it has undergone rigorous testing to ensure its performance and reliability.
To troubleshoot issues with the ADP160ACBZ-3.3-R7, check the input voltage, output voltage, and output current. Verify that the device is operated within the recommended specifications, and check for any signs of overheating or physical damage.