-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Noise, 200 mA, CMOS Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP151AUJZ-2.8-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP151AUJZ-2.8-R7CT-ND
|
DigiKey | IC REG LIN 2.8V 200MA TSOT-23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7098 In Stock |
|
$0.5750 / $2.2400 | Buy Now |
DISTI #
584-ADP151AUJZ-2.8R7
|
Mouser Electronics | Linear Voltage Regulators Ultra-Low Noise 200mA LDO RoHS: Compliant | 2322 |
|
$0.5750 / $2.2400 | Buy Now |
DISTI #
E54:1762_00832902
|
Arrow Electronics | LDO Regulator Pos 2.8V 0.2A 5-Pin TSOT T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | Europe - 15000 |
|
$0.5899 | Buy Now |
DISTI #
V72:2272_06221401
|
Arrow Electronics | LDO Regulator Pos 2.8V 0.2A 5-Pin TSOT T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1937 Container: Cut Strips | Americas - 1820 |
|
$0.5899 / $0.6221 | Buy Now |
|
Analog Devices Inc | Ultra-Low Noise 200mA LDO Min Qty: 1 Package Multiple: 3000 | 4421 |
|
$0.5750 / $2.2400 | Buy Now |
DISTI #
19949114
|
Verical | LDO Regulator Pos 2.8V 0.2A 5-Pin TSOT T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 15000 |
|
$1.2429 | Buy Now |
DISTI #
26647186
|
Verical | LDO Regulator Pos 2.8V 0.2A 5-Pin TSOT T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.5786 | Buy Now |
DISTI #
58780445
|
Verical | LDO Regulator Pos 2.8V 0.2A 5-Pin TSOT T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1937 | Americas - 1820 |
|
$0.5899 / $0.6167 | Buy Now |
|
Rochester Electronics | Ultralow Noise, 200 mA, CMOS Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 3513 |
|
$0.4830 / $0.7790 | Buy Now |
|
Cytech Systems Limited | IC REG LINEAR 2.8V 200MA TSOT5 | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP151AUJZ-2.8-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP151AUJZ-2.8-R7
Analog Devices Inc
Ultralow Noise, 200 mA, CMOS Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSOT | |
Package Description | TSOT-5 | |
Pin Count | 5 | |
Manufacturer Package Code | UJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.23 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0046% | |
Load Regulation-Max | 0.045% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.842 V | |
Output Voltage1-Min | 2.73 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADP151AUJZ-2.8-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP151AUJZ-2.8-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV70028DDCT | Texas Instruments | $0.9675 | 200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125 | ADP151AUJZ-2.8-R7 vs TLV70028DDCT |
A good PCB layout for optimal thermal performance involves placing the ADP151AUJZ-2.8-R7 near a thermal pad or a heat sink, ensuring good thermal conductivity. A 2-layer or 4-layer PCB with a solid ground plane can help dissipate heat efficiently.
To ensure stable output voltage regulation, ensure that the input voltage is within the recommended range, and the output capacitor is of sufficient value (at least 10uF) and low ESR. Also, minimize the distance between the ADP151AUJZ-2.8-R7 and the output capacitor.
The maximum ambient temperature for reliable operation of the ADP151AUJZ-2.8-R7 is 125°C. However, it's recommended to derate the output current and input voltage to ensure reliable operation at higher temperatures.
Yes, the ADP151AUJZ-2.8-R7 is suitable for high-reliability and automotive applications. It meets the AEC-Q100 automotive qualification standard and is manufactured with high-reliability processes.
To protect the ADP151AUJZ-2.8-R7 from input voltage transients, use a TVS (transient voltage suppressor) diode or a voltage clamp circuit at the input. This will help prevent damage from voltage spikes or surges.