-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Noise, 200 mA, CMOS Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP151ACBZ-1.8-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8682
|
Newark | Ldo, Fixed, 1.8V, 0.2A, Wlcsp, 125Deg C, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, Ic Case/Package:Wlcsp Rohs Compliant: Yes |Analog Devices ADP151ACBZ-1.8-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 347 |
|
$0.4780 / $0.9760 | Buy Now |
DISTI #
505-ADP151ACBZ-1.8-R7CT-ND
|
DigiKey | IC REG LINEAR 1.8V 200MA 4-WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22919 In Stock |
|
$0.5250 / $2.1000 | Buy Now |
DISTI #
584-ADP151ACBZ-1.8R7
|
Mouser Electronics | Linear Voltage Regulators 200mA LDO 1.8Vout RoHS: Compliant | 12068 |
|
$0.5460 / $1.2200 | Buy Now |
DISTI #
V72:2272_06221374
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.2A 4-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2208 Container: Cut Strips | Americas - 177 |
|
$0.5386 / $0.8042 | Buy Now |
|
Analog Devices Inc | 200mA LDO 1.8Vout Min Qty: 1 Package Multiple: 3000 | 4584 |
|
$0.5250 / $2.1000 | Buy Now |
DISTI #
61254561
|
Verical | LDO Regulator Pos 1.8V 0.2A 4-Pin WLCSP T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2208 | Americas - 177 |
|
$0.5386 / $0.6846 | Buy Now |
|
Rochester Electronics | UltraLow Noise, 200mA, CMOS Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 166041 |
|
$0.4421 / $0.7131 | Buy Now |
|
Vyrian | Regulators | 27753 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP151ACBZ-1.8-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP151ACBZ-1.8-R7
Analog Devices Inc
Ultralow Noise, 200 mA, CMOS Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | WLCSP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | CB-4-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.135 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 0.76 mm | |
Line Regulation-Max | 0.003% | |
Load Regulation-Max | 0.032% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.827 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.66 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 0.76 mm |
A good PCB layout for the ADP151ACBZ-1.8-R7 involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure the ADP151ACBZ-1.8-R7 operates within its specified temperature range, provide adequate heat sinking, avoid overcrowding the PCB, and ensure good airflow around the device. Additionally, consider using thermal interface materials and heat sinks to reduce thermal resistance.
Exceeding the maximum input voltage rating of the ADP151ACBZ-1.8-R7 can cause permanent damage to the device, including latch-up, overheating, and reduced lifespan. It is essential to ensure the input voltage remains within the specified range to maintain device reliability and performance.
The ADP151ACBZ-1.8-R7 is a commercial-grade device, and its use in high-reliability or safety-critical applications may require additional testing and validation. It is recommended to consult with Analog Devices Inc. or a qualified reliability engineer to determine the device's suitability for such applications.
To troubleshoot issues with the ADP151ACBZ-1.8-R7, start by verifying the input voltage, output load, and PCB layout. Check for decoupling capacitor values, input and output filtering, and ensure the device is operated within its specified temperature range. Consult the datasheet and application notes for guidance on troubleshooting and debugging techniques.