-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5V Input, 500 mA, Low Quiescent Current, CMOS Linear Regulator with 31 Fixed-output Voltages
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP124ACPZ-3.0-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5366
|
Newark | Ldo, Fixed, 3V, 0.5A, Lfcsp-Ep, 125Deg C, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:5.5V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices ADP124ACPZ-3.0-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2886 |
|
$0.8410 / $1.7000 | Buy Now |
DISTI #
ADP124ACPZ-3.0-R7CT-ND
|
DigiKey | IC REG LIN 3V 500MA 8-LFCSP-UD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4974 In Stock |
|
$0.7125 / $2.6000 | Buy Now |
DISTI #
584-ADP124ACPZ-3.0R7
|
Mouser Electronics | Linear Voltage Regulators 500mA LDO 3.0Vout RoHS: Compliant | 5388 |
|
$0.7120 / $2.5900 | Buy Now |
|
Analog Devices Inc | 500mA LDO 3.0Vout Min Qty: 1 Package Multiple: 3000 | 6995 |
|
$0.7125 / $2.6000 | Buy Now |
DISTI #
26618232
|
Verical | LDO Regulator Pos 3V 0.5A 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.7170 | Buy Now |
|
Rochester Electronics | 5.5V Input, 500 mA, Low Quiescent Current, CMOS Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 2820 |
|
$1.8000 / $2.9100 | Buy Now |
|
LCSC | 500mA 60dB(100kHz) Fixed 3V Positive electrode 5.5V LFCSP-8-UD(2x2) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 6 |
|
$1.4384 / $1.5818 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP124ACPZ-3.0-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP124ACPZ-3.0-R7
Analog Devices Inc
5.5V Input, 500 mA, Low Quiescent Current, CMOS Linear Regulator with 31 Fixed-output Voltages
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 2 X 2 MM, ROHS COMPLIANT, LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.23 V | |
Dropout Voltage1-Nom | 0.13 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.045 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.65 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 2 mm |
A good PCB layout for the ADP124ACPZ-3.0-R7 should prioritize thermal dissipation. Place the device near a thermal pad or a heat sink, and ensure good copper pour connectivity to dissipate heat efficiently. Avoid routing high-current traces near the device to minimize thermal resistance.
To ensure accurate output voltage regulation, use a high-precision voltage reference, such as the ADP124's internal reference, and minimize noise coupling on the feedback network. Also, ensure the output capacitor is of high quality and has low ESR to minimize output voltage ripple.
A 10uF to 22uF X5R or X7R ceramic capacitor is recommended for the input capacitor. This value provides a good balance between input ripple rejection and stability. Avoid using electrolytic capacitors as they can degrade over time.
To minimize EMI, use a shielded inductor, keep the switching node (SW) away from sensitive analog nodes, and use a common-mode choke or ferrite bead on the input lines. Also, ensure good PCB layout practices, such as separating analog and digital grounds, and using a solid ground plane.
The ADP124ACPZ-3.0-R7 is rated for operation up to 125°C ambient temperature. However, for reliable operation, it's recommended to keep the ambient temperature below 105°C to ensure the device operates within its specified parameters.