Part Details for ADP1147AR-3.3-REEL by Analog Devices Inc
Results Overview of ADP1147AR-3.3-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP1147AR-3.3-REEL Information
ADP1147AR-3.3-REEL by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP1147AR-3.3-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1540 |
|
RFQ |
Part Details for ADP1147AR-3.3-REEL
ADP1147AR-3.3-REEL CAD Models
ADP1147AR-3.3-REEL Part Data Attributes
|
ADP1147AR-3.3-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1147AR-3.3-REEL
Analog Devices Inc
IC SWITCHING CONTROLLER, 250 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.005 A | |
Output Voltage-Max | 3.43 V | |
Output Voltage-Min | 3.23 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2.6 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 250 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ADP1147AR-3.3-REEL
This table gives cross-reference parts and alternative options found for ADP1147AR-3.3-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1147AR-3.3-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP1147AR-3.3 | Analog Devices Inc | Check for Price | IC SWITCHING CONTROLLER, 250 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | ADP1147AR-3.3-REEL vs ADP1147AR-3.3 |
ADP1147AR-5 | Rochester Electronics LLC | Check for Price | SWITCHING CONTROLLER, 250 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | ADP1147AR-3.3-REEL vs ADP1147AR-5 |
LTC1147IS8-5 | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 400kHz Switching Freq-Max, PDSO8 | ADP1147AR-3.3-REEL vs LTC1147IS8-5 |
LTC1147IS8-5#PBF | Analog Devices Inc | Check for Price | High Efficiency Step-Down Switching Regulator Controllers | ADP1147AR-3.3-REEL vs LTC1147IS8-5#PBF |
LTC1147IS8-5 | Linear Technology | Check for Price | LTC1147 - High Efficiency Step-Down Switching Regulator Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | ADP1147AR-3.3-REEL vs LTC1147IS8-5 |
LTC1147CS8-5#TRPBF | Linear Technology | Check for Price | LTC1147 - High Efficiency Step-Down Switching Regulator Controllers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | ADP1147AR-3.3-REEL vs LTC1147CS8-5#TRPBF |
LTC1147CS8-5#TRPBF | Analog Devices Inc | Check for Price | High Efficiency Step-Down Switching Regulator Controllers | ADP1147AR-3.3-REEL vs LTC1147CS8-5#TRPBF |
LTC1147CS8-5 | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 400kHz Switching Freq-Max, CMOS, PDSO8 | ADP1147AR-3.3-REEL vs LTC1147CS8-5 |
ADP1147AR | Analog Devices Inc | Check for Price | IC SWITCHING CONTROLLER, 250 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | ADP1147AR-3.3-REEL vs ADP1147AR |
ADP1147AR-5-REEL | Analog Devices Inc | Check for Price | IC SWITCHING CONTROLLER, 250 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | ADP1147AR-3.3-REEL vs ADP1147AR-5-REEL |