Part Details for ADP1110AN-12 by Analog Devices Inc
Results Overview of ADP1110AN-12 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP1110AN-12 Information
ADP1110AN-12 by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP1110AN-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADP1110AN-12-ND
|
DigiKey | IC REG BUCK BOOST 12V 8PDIP Min Qty: 429 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4382 In Stock |
|
$0.7000 | Buy Now |
|
Rochester Electronics | Micropower, Step-Up/Step-Down Switching Regulator Adjustable and Fixed 5V, 12V RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4382 |
|
$0.4177 / $0.6737 | Buy Now |
Part Details for ADP1110AN-12
ADP1110AN-12 CAD Models
ADP1110AN-12 Part Data Attributes
|
ADP1110AN-12
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1110AN-12
Analog Devices Inc
IC 1.5 A SWITCHING REGULATOR, 90 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 1 V | |
Input Voltage-Nom | 1.5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.88 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 90 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ADP1110AN-12
This table gives cross-reference parts and alternative options found for ADP1110AN-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1110AN-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP1110AN-12 | Rochester Electronics LLC | Check for Price | 1.5 A SWITCHING REGULATOR, 90 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | ADP1110AN-12 vs ADP1110AN-12 |