Part Details for ADP1109AAR-12 by Rochester Electronics LLC
Results Overview of ADP1109AAR-12 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP1109AAR-12 Information
ADP1109AAR-12 by Rochester Electronics LLC is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ADP1109AAR-12
ADP1109AAR-12 CAD Models
ADP1109AAR-12 Part Data Attributes
|
ADP1109AAR-12
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADP1109AAR-12
Rochester Electronics LLC
1.2 A SWITCHING REGULATOR, 155 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 155 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for ADP1109AAR-12
This table gives cross-reference parts and alternative options found for ADP1109AAR-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1109AAR-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS51412GDR8G | Rochester Electronics LLC | Check for Price | 3A SWITCHING REGULATOR, 296kHz SWITCHING FREQ-MAX, PDSO8, ROHS COMPLIANT, SOIC-8 | ADP1109AAR-12 vs CS51412GDR8G |
ADP1108AR | Rochester Electronics LLC | Check for Price | 1.5 A SWITCHING REGULATOR, 25 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | ADP1109AAR-12 vs ADP1108AR |
CS51414GDR8G | Rochester Electronics LLC | Check for Price | 3 A SWITCHING REGULATOR, 594 kHz SWITCHING FREQ-MAX, PDSO8, ROHS COMPLIANT, SOIC-8 | ADP1109AAR-12 vs CS51414GDR8G |
ADP1108AR-3.3 | Rochester Electronics LLC | Check for Price | 1.5 A SWITCHING REGULATOR, 25 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | ADP1109AAR-12 vs ADP1108AR-3.3 |
LM2594M-5.0 | Rochester Electronics LLC | Check for Price | 1.4A SWITCHING REGULATOR, 173kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8 | ADP1109AAR-12 vs LM2594M-5.0 |
ADP1110AR-REEL7 | Rochester Electronics LLC | Check for Price | 1.5 A SWITCHING REGULATOR, 90 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | ADP1109AAR-12 vs ADP1110AR-REEL7 |
CS51031GDR8G | Rochester Electronics LLC | Check for Price | 1 A SWITCHING CONTROLLER, 240 kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 | ADP1109AAR-12 vs CS51031GDR8G |
ISL6520AIB | Rochester Electronics LLC | Check for Price | SWITCHING CONTROLLER, 340 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MS-012-AA, SOIC-8 | ADP1109AAR-12 vs ISL6520AIB |
CS51414GD8G | Rochester Electronics LLC | Check for Price | 3 A SWITCHING REGULATOR, 594 kHz SWITCHING FREQ-MAX, PDSO8, ROHS COMPLIANT, SOIC-8 | ADP1109AAR-12 vs CS51414GD8G |
MC33063AP1 | Rochester Electronics LLC | Check for Price | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | ADP1109AAR-12 vs MC33063AP1 |