Part Details for ADP1073AR-12-REEL by Analog Devices Inc
Results Overview of ADP1073AR-12-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP1073AR-12-REEL Information
ADP1073AR-12-REEL by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP1073AR-12-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 195 |
|
RFQ |
Part Details for ADP1073AR-12-REEL
ADP1073AR-12-REEL CAD Models
ADP1073AR-12-REEL Part Data Attributes
|
ADP1073AR-12-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1073AR-12-REEL
Analog Devices Inc
IC 0.4 A SWITCHING REGULATOR, 23 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 1 V | |
Input Voltage-Nom | 1.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.4 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.13 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 23 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ADP1073AR-12-REEL
This table gives cross-reference parts and alternative options found for ADP1073AR-12-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1073AR-12-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS51413ED8 | onsemi | Check for Price | Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with Sychronization Capability, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified | ADP1073AR-12-REEL vs CS51413ED8 |
ADP1111AR-12-REEL | Analog Devices Inc | Check for Price | IC 1.5 A SWITCHING REGULATOR, 88 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | ADP1073AR-12-REEL vs ADP1111AR-12-REEL |
IP34063NE3 | TT Electronics Resistors | Check for Price | Switching Regulator, 1.5A, 100kHz Switching Freq-Max, PDIP8, DIP-8 | ADP1073AR-12-REEL vs IP34063NE3 |
LM2594M-3.3 | Texas Instruments | Check for Price | SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125 | ADP1073AR-12-REEL vs LM2594M-3.3 |
CS51031YDR8G | onsemi | Check for Price | Hysteretic PFET Buck Controller TA= -40°C to 85°C, SOIC-8 Narrow Body, 2500-REEL | ADP1073AR-12-REEL vs CS51031YDR8G |
ADP1073AR-5 | Analog Devices Inc | Check for Price | IC 0.4 A SWITCHING REGULATOR, 23 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | ADP1073AR-12-REEL vs ADP1073AR-5 |
ISL6520IB-T | Intersil Corporation | Check for Price | SWITCHING CONTROLLER, 340kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MS-012AA, SOIC-8 | ADP1073AR-12-REEL vs ISL6520IB-T |
LM2688M-ADJ | Texas Instruments | Check for Price | 1.4A SWITCHING REGULATOR, 173kHz SWITCHING FREQ-MAX, PDSO8 | ADP1073AR-12-REEL vs LM2688M-ADJ |
ADP3000AR-3.3 | Analog Devices Inc | Check for Price | IC SWITCHING REGULATOR, 400 kHz SWITCHING FREQ-MAX, PDSO8, MS-012-AA, SOIC-8, Switching Regulator or Controller | ADP1073AR-12-REEL vs ADP3000AR-3.3 |
LT1376IS8-5#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO8 | ADP1073AR-12-REEL vs LT1376IS8-5#TR |