-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combiner, 1MHz Min, 650MHz Max, 1dB Insertion Loss-Max, ROHS COMPLIANT, SURFACE MOUNT, CD636, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP-2-1W+ by Mini-Circuits is an RF/Microwave Splitter/Combiner.
RF/Microwave Splitter/Combiners are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ADP-2-1W+CT-ND
|
DigiKey | RF PWR DVDR 1MHZ-650MHZ 6SMD Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1810 In Stock |
|
$7.4160 / $11.5500 | Buy Now |
DISTI #
139-ADP-2-1W
|
Mouser Electronics | Signal Conditioning PWR SPLTR CMBD / SURF MT/ RoHS RoHS: Compliant | 894 |
|
$7.4200 / $11.0000 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 35 |
|
RFQ | |
|
LCSC | 1MHz650MHz 0.5dB SMD-6P7.9x5.6mm RF Power Splitters / Combiners ROHS | 4 |
|
$5.2911 / $7.5786 | Buy Now |
|
Win Source Electronics | RF PWR DVDR 1MHZ-650MHZ 6SMD | 6098 |
|
$6.3444 / $9.5165 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP-2-1W+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ADP-2-1W+
Mini-Circuits
Combiner, 1MHz Min, 650MHz Max, 1dB Insertion Loss-Max, ROHS COMPLIANT, SURFACE MOUNT, CD636, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 1 dB | |
Isolation-Min | 20 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 650 MHz | |
Operating Frequency-Min | 1 MHz | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |
The maximum operating temperature for the ADP-2-1W+ is 65°C (149°F), but it's recommended to operate it at a maximum of 50°C (122°F) for optimal performance and reliability.
While the ADP-2-1W+ is designed to operate in a normal indoor environment, it's not recommended to use it in high-humidity environments (>80% RH) without proper protection, as it may affect its performance and reliability.
For optimal performance, it's recommended to follow a good PCB layout practice, such as using a solid ground plane, keeping the signal traces short and away from the edges, and using a common ground point for the device. A 4-layer PCB with a dedicated ground plane is recommended.
While the ADP-2-1W+ is designed to operate in a normal environment, it's not recommended to use it in high-vibration environments (>5G) without proper mechanical protection, as it may affect its performance and reliability.
For optimal performance, it's recommended to use a low-ESR capacitor (e.g., 100nF) in close proximity to the device, and a bulk capacitor (e.g., 10uF) farther away from the device, to ensure a stable power supply.