-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra compact 1.5 A Thermoelectric Cooler (TEC) Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADN8834ACPZ-R2 by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5360
|
Newark | Tec Controller, Mosfet, Lfcsp-Ep, Ic Function:Thermoelectric Cooler Controller, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Package Type:Lfcsp-Ep, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADN8834ACPZ-R2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 229 |
|
$9.3400 / $15.0600 | Buy Now |
DISTI #
ADN8834ACPZ-R2CT-ND
|
DigiKey | IC THERMO COOLER DRIVER 24LFCSP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
310 In Stock |
|
$9.1125 / $16.7800 | Buy Now |
DISTI #
584-ADN8834ACPZ-R2
|
Mouser Electronics | Power Management Specialized - PMIC 1.5A TEC Driver RoHS: Compliant | 1451 |
|
$9.1100 / $15.0600 | Buy Now |
DISTI #
V72:2272_10809895
|
Arrow Electronics | Thermoelectric Cooler 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Cut Strips | Americas - 20 |
|
$9.3480 / $9.5070 | Buy Now |
|
Analog Devices Inc | 1.5A TEC Driver Min Qty: 1 Package Multiple: 250 | 6312 |
|
$7.2900 / $16.7800 | Buy Now |
DISTI #
84029273
|
Verical | Thermoelectric Cooler 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 6250 |
|
$9.0167 | Buy Now |
DISTI #
88954474
|
Verical | Thermoelectric Cooler 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$9.5070 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | ANALOG CIRCUIT, 1 FUNC | 37 |
|
$8.7750 / $13.5000 | Buy Now |
DISTI #
ADN8834ACPZ-R2
|
Richardson RFPD | OPTICAL MODULATOR DRIVER RoHS: Compliant Min Qty: 250 | 0 |
|
$9.5400 / $9.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADN8834ACPZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN8834ACPZ-R2
Analog Devices Inc
Ultra compact 1.5 A Thermoelectric Cooler (TEC) Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from each other to minimize noise coupling.
Ensure that the output capacitor is properly sized and placed close to the output pin. Also, make sure the input voltage is within the recommended range and the input capacitor is properly sized and placed close to the input pin.
The maximum ambient temperature range for the ADN8834ACPZ-R2 is -40°C to +125°C. However, the device's performance may degrade at temperatures above 85°C.
Yes, the ADN8834ACPZ-R2 is suitable for high-reliability applications. It is fabricated using a high-reliability process and is screened to ensure high reliability. However, it is recommended to follow proper design and manufacturing practices to ensure the highest reliability.
Start by checking the input voltage and current, and ensure that the output voltage is within the expected range. Check for any signs of overheating, and verify that the device is properly soldered and connected. If the issue persists, consult the datasheet and application notes for troubleshooting guidelines.