-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra compact 1.5 A Thermoelectric Cooler (TEC) Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADN8834ACBZ-R7 by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5359
|
Newark | Tec Controller, Mosfet, Wlcsp, Ic Function:Thermoelectric Cooler Controller, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Package Type:Wlcsp, No. Of Pins:25Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADN8834ACBZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2414 |
|
$8.5000 / $12.3900 | Buy Now |
DISTI #
505-ADN8834ACBZ-R7CT-ND
|
DigiKey | IC THERMO COOLER DRIVER 25WLCSP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2853 In Stock |
|
$8.4500 / $15.8400 | Buy Now |
DISTI #
584-ADN8834ACBZ-R7
|
Mouser Electronics | Power Management Specialized - PMIC 1.5A TEC Driver RoHS: Compliant | 2442 |
|
$8.4400 / $12.1400 | Buy Now |
DISTI #
V72:2272_07695975
|
Arrow Electronics | Thermoelectric Cooler 25-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2251 Container: Cut Strips | Americas - 1193 |
|
$9.0740 / $9.9990 | Buy Now |
|
Analog Devices Inc | 1.5A TEC Driver Min Qty: 1 Package Multiple: 1500 | 571 |
|
$6.4200 / $15.8400 | Buy Now |
DISTI #
67520268
|
Verical | Thermoelectric Cooler 25-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2251 | Americas - 1193 |
|
$9.0740 / $9.9990 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, PBGA25 | 81 |
|
$9.2500 / $15.0000 | Buy Now |
|
Rochester Electronics | 1.5A TEC Driver RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$7.1100 / $8.8900 | Buy Now |
DISTI #
ADN8834ACBZ-R7
|
Richardson RFPD | OPTICAL MODULATOR DRIVER RoHS: Compliant Min Qty: 1500 | 4500 |
|
$8.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADN8834ACBZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN8834ACBZ-R7
Analog Devices Inc
Ultra compact 1.5 A Thermoelectric Cooler (TEC) Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | WLCSP-25 | |
Pin Count | 25 | |
Manufacturer Package Code | CB-25-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-B25 | |
JESD-609 Code | e1 | |
Length | 2.54 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.66 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.54 mm |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from each other to minimize noise coupling.
The ADN8834ACBZ-R7 requires a bias voltage of 2.5V to 5.5V. Ensure the bias voltage is stable and noise-free, and that the input voltage is within the recommended range.
The ADN8834ACBZ-R7 can handle up to 1A of continuous current. However, it's recommended to derate the current handling capability based on the ambient temperature and PCB design.
Use external protection devices such as TVS diodes and current limiting resistors to protect the ADN8834ACBZ-R7 from overvoltage and overcurrent conditions.
Use a heat sink or a thermal pad to dissipate heat generated by the ADN8834ACBZ-R7. Ensure good airflow and avoid blocking airflow around the device.