Part Details for ADN8810ACPZ-REEL7 by Analog Devices Inc
Results Overview of ADN8810ACPZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADN8810ACPZ-REEL7 Information
ADN8810ACPZ-REEL7 by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADN8810ACPZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADN8810ACPZ-REEL7CT-ND
|
DigiKey | IC CURRENT SOURCE 12 BIT 24LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.7625 / $21.9400 | Buy Now |
DISTI #
584-ADN8810ACPZ-R7
|
Mouser Electronics | Laser Drivers Tunable Laser Controller RoHS: Compliant | 0 |
|
$11.7600 | Order Now |
|
Analog Devices Inc | Tunable Laser Controller Min Qty: 1 Package Multiple: 1500 | 8900 |
|
$8.6700 / $20.4000 | Buy Now |
DISTI #
26635028
|
Verical | 12-Bit High Output Current Source RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 7500 |
|
$11.8365 | Buy Now |
|
LCSC | 300mA LFCSP-24(4x4) Current Source / Constant Current Source ROHS | 98 |
|
$18.3880 / $22.5718 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1861 |
|
RFQ |
Part Details for ADN8810ACPZ-REEL7
ADN8810ACPZ-REEL7 CAD Models
ADN8810ACPZ-REEL7 Part Data Attributes
|
ADN8810ACPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN8810ACPZ-REEL7
Analog Devices Inc
12-Bit High Output Current Source
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | FCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT ALSO REQUIRES A 3V TO 3.6V & A 3V TO 5.5V SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for ADN8810ACPZ-REEL7
This table gives cross-reference parts and alternative options found for ADN8810ACPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADN8810ACPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADN8810ACPZ | Analog Devices Inc | $11.9624 | 12-Bit High Output Current Source | ADN8810ACPZ-REEL7 vs ADN8810ACPZ |
ADN8810ACP-REEL7 | Analog Devices Inc | Check for Price | 12-Bit High Output Current Source | ADN8810ACPZ-REEL7 vs ADN8810ACP-REEL7 |
ADN8810ACP | Analog Devices Inc | Check for Price | 12-Bit High Output Current Source | ADN8810ACPZ-REEL7 vs ADN8810ACP |
ADN8810ACPZ-REEL7 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from each other to minimize noise coupling.
-
Use a low-ESR capacitor (e.g., 10uF) between VCC and GND, and a 1uF capacitor between AVCC and AGND. Place these capacitors close to the device pins. Additionally, use a 10kΩ resistor between VCC and AVCC to prevent voltage differences.
-
The maximum allowed voltage on the input pins is 5.5V, which is the absolute maximum rating. However, for normal operation, the input voltage should be limited to VCC + 0.3V to prevent damage.
-
The ADN8810 has a thermal pad on the bottom of the package. Ensure good thermal conductivity by using a thermal interface material (e.g., thermal tape or thermal grease) and a heat sink or metal plate on the PCB.
-
The recommended clock frequency for the ADN8810 is between 10MHz and 100MHz. However, the device can operate up to 200MHz with reduced performance.