-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
X-stream™ 3.75 Gbps Quad Bidirectional CX4 Equalizer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADN8102ACPZ-R7 by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADN8102ACPZ-R7-ND
|
DigiKey | IC INTERFACE SPECIALIZED 64LFCSP Min Qty: 11 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
750 In Stock |
|
$29.0200 | Buy Now |
DISTI #
ADN8102ACPZ-R7TR-ND
|
DigiKey | IC INTERFACE SPECIALIZED 64LFCSP Min Qty: 11 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$26.5750 | Buy Now |
DISTI #
584-ADN8102ACPZ-R7
|
Mouser Electronics | Equalizers X-stream 3.75 Gbps Quad Bidirectional CX4 Equalizer RoHS: Compliant | 0 |
|
$26.5700 | Order Now |
|
Analog Devices Inc | Quad Bidirectional Cable Equal Min Qty: 750 Package Multiple: 750 | 0 |
|
$19.3300 / $42.3400 | Buy Now |
|
Rochester Electronics | ADN8102 - 3.75 GBPS Quad Bi-Directional CX4 Equalizer RoHS: Compliant Status: Active Min Qty: 1 | 750 |
|
$22.3800 / $27.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADN8102ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN8102ACPZ-R7
Analog Devices Inc
X-stream™ 3.75 Gbps Quad Bidirectional CX4 Equalizer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |