-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V, 200 Mbps, Full-Duplex, High Speed M-LVDS Transceiver with Type 2 Receiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADN4697EBRZ-RL7 by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADN4697EBRZ-RL7CT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1996 In Stock |
|
$2.3375 / $6.1000 | Buy Now |
DISTI #
584-ADN4697EBRZ-R7
|
Mouser Electronics | LVDS Interface IC MLVDS Xcvr,FD,200M Type 2 Rx,EnhancedESD RoHS: Compliant | 900 |
|
$2.3300 / $4.6100 | Buy Now |
|
Analog Devices Inc | MLVDS Xcvr,FD,200M Type 2 Rx,E Min Qty: 1 Package Multiple: 1000 | 400 |
|
$2.3375 / $6.1000 | Buy Now |
|
Rochester Electronics | 3.3V, 200 MBPS, Half-and-Full-Duplex, High Speed M-LVDS Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 32 |
|
$1.9600 / $2.4500 | Buy Now |
DISTI #
ADN4697EBRZ-RL7
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADN4697EBRZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN4697EBRZ-RL7
Analog Devices Inc
3.3 V, 200 Mbps, Full-Duplex, High Speed M-LVDS Transceiver with Type 2 Receiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-899; TIA-899; EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.48 V | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | DMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2.4 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADN4697EBRZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADN4697EBRZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65MLVD207DR | Texas Instruments | $1.5250 | Full-duplex M-LVDS transceiver 14-SOIC -40 to 85 | ADN4697EBRZ-RL7 vs SN65MLVD207DR |
SN65MLVD207D | Texas Instruments | $2.0483 | Full-duplex M-LVDS transceiver 14-SOIC -40 to 85 | ADN4697EBRZ-RL7 vs SN65MLVD207D |
SN65MLVD207DRG4 | Texas Instruments | Check for Price | Full-Duplex M-LVDS Transceiver 14-SOIC -40 to 85 | ADN4697EBRZ-RL7 vs SN65MLVD207DRG4 |
A good PCB layout for the ADN4697EBRZ-RL7 involves keeping the signal traces short and away from noise sources, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended. Additionally, the device's exposed pad should be connected to a solid ground plane to improve thermal performance.
The ADN4697EBRZ-RL7 requires a single 3.3V or 5V power supply. Ensure that the power supply is clean and well-regulated, and that the device is properly biased by connecting the VCC pin to the power supply and the GND pin to a solid ground plane. Additionally, decouple the power supply with a 0.1uF capacitor to reduce noise and improve performance.
The ADN4697EBRZ-RL7 is a high-speed digital isolator that can support data rates up to 500 Mbps. However, the actual data rate achieved will depend on the specific application, PCB layout, and signal quality. To achieve the highest data rates, ensure that the signal traces are short and well-terminated, and that the device is properly powered and biased.
To troubleshoot issues with the ADN4697EBRZ-RL7, start by verifying that the device is properly powered and biased. Check the power supply voltage and ensure that it is within the recommended range. Next, verify that the input signals are correct and that the device is properly configured. Use an oscilloscope to check the signal waveforms and ensure that they are not distorted or noisy. If issues persist, consult the datasheet and application notes for additional guidance.
The ADN4697EBRZ-RL7 is rated for operation over a temperature range of -40°C to +125°C. However, the device's performance and reliability may be affected at high temperatures. To ensure reliable operation, ensure that the device is properly cooled and that the ambient temperature is within the recommended range. Consult the datasheet and application notes for additional guidance on using the device in high-temperature environments.