Part Details for ADN4690EBRZ-RL7 by Analog Devices Inc
Results Overview of ADN4690EBRZ-RL7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADN4690EBRZ-RL7 Information
ADN4690EBRZ-RL7 by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADN4690EBRZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADN4690EBRZ-RL7CT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1352 In Stock |
|
$2.3625 / $6.1400 | Buy Now |
DISTI #
584-ADN4690EBRZ-R7
|
Mouser Electronics | LVDS Interface IC MLVDS Xcvr,HD,100M Type 1 Rx,EnhancedESD RoHS: Compliant | 865 |
|
$2.4500 / $4.6500 | Buy Now |
|
Analog Devices Inc | MLVDS Xcvr,HD,100M Type 1 Rx,E Min Qty: 1 Package Multiple: 1000 | 3271 |
|
$2.3625 / $6.1400 | Buy Now |
DISTI #
27488915
|
Verical | LVDS Transceiver 100Mbps 0.65V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$2.3774 | Buy Now |
|
Bristol Electronics | 5131 |
|
RFQ | ||
|
Rochester Electronics | MLVDS Xcvr,HD,100M Type 1 Rx,EnhancedESD RoHS: Compliant Status: Active Min Qty: 1 | 56 |
|
$1.9800 / $2.4800 | Buy Now |
DISTI #
ADN4690EBRZ-RL7
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.4700 | Buy Now |
Part Details for ADN4690EBRZ-RL7
ADN4690EBRZ-RL7 CAD Models
ADN4690EBRZ-RL7 Part Data Attributes
|
ADN4690EBRZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN4690EBRZ-RL7
Analog Devices Inc
3.3 V, 100 Mbps, Half-Duplex, High Speed M-LVDS Transceiver with Type 1 Receiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-899; TIA-899 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.48 V | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3.5 ns | |
Width | 3.9 mm |
Alternate Parts for ADN4690EBRZ-RL7
This table gives cross-reference parts and alternative options found for ADN4690EBRZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADN4690EBRZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65MLVD200AD | Texas Instruments | $1.8764 | Half-duplex M-LVDS transceiver 8-SOIC -40 to 85 | ADN4690EBRZ-RL7 vs SN65MLVD200AD |
SN65MLVD200D | Texas Instruments | $4.7658 | Half-duplex M-LVDS transceiver 8-SOIC -40 to 85 | ADN4690EBRZ-RL7 vs SN65MLVD200D |
SN65MLVD200ADG4 | Texas Instruments | Check for Price | Half-duplex M-LVDS transceiver 8-SOIC -40 to 85 | ADN4690EBRZ-RL7 vs SN65MLVD200ADG4 |
SN65MLVD200DR | Texas Instruments | Check for Price | Half-duplex M-LVDS transceiver 8-SOIC -40 to 85 | ADN4690EBRZ-RL7 vs SN65MLVD200DR |
SN65MLVD200DG4 | Texas Instruments | Check for Price | Half-duplex M-LVDS transceiver 8-SOIC -40 to 85 | ADN4690EBRZ-RL7 vs SN65MLVD200DG4 |
SN65MLVD200DRG4 | Texas Instruments | Check for Price | Half-Duplex M-LVDS Transceiver 8-SOIC -40 to 85 | ADN4690EBRZ-RL7 vs SN65MLVD200DRG4 |
ADN4690EBRZ-RL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADN4690EBRZ-RL7 involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and crosstalk.
-
To ensure proper biasing, make sure to follow the recommended voltage supply and biasing scheme outlined in the datasheet. Typically, this involves connecting the VCC pin to a 3.3V or 5V power supply, and the VEE pin to ground. Additionally, ensure that the input and output voltage levels are within the recommended operating range.
-
The ADN4690EBRZ-RL7 is capable of supporting data rates up to 1.5 Gbps, but the actual achievable data rate may depend on the specific application, PCB layout, and signal quality. It's recommended to consult the datasheet and application notes for more information on achieving high-speed data transmission.
-
To troubleshoot common issues with the ADN4690EBRZ-RL7, start by verifying the PCB layout and signal integrity using tools such as a signal generator and oscilloscope. Check for signal reflections, crosstalk, and noise, and ensure that the device is properly biased and terminated. Consult the datasheet and application notes for troubleshooting guides and FAQs.
-
Yes, the ADN4690EBRZ-RL7 has a maximum junction temperature of 150°C, and it's recommended to keep the device temperature below 125°C for optimal performance and reliability. Ensure good airflow around the device, and consider using thermal vias or heat sinks if necessary. Consult the datasheet for more information on thermal management.