-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 V LVDS Quad CMOS Differential Line Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADN4667ARZ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8611
|
Newark | Lvds Driver, 400Mbps, 3.3V, Nsoic, Lvds Ic Type:Lvds Differential Line Driver, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Nsoic, No. Of Bits:4Bitrohs Compliant: Yes |Analog Devices ADN4667ARZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$2.2300 / $5.0300 | Buy Now |
DISTI #
ADN4667ARZ-ND
|
DigiKey | IC TRANSCEIVER 4/0 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8500 / $5.1500 | Buy Now |
DISTI #
584-ADN4667ARZ
|
Mouser Electronics | LVDS Interface IC LVDS Quad Driver I.C. RoHS: Compliant | 302 |
|
$1.9200 / $4.4900 | Buy Now |
DISTI #
V36:1790_06221202
|
Arrow Electronics | LVDS Driver 400Mbps 0.45V 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 336 Package Multiple: 48 Lead time: 10 Weeks Date Code: 1550 | Americas - 4 |
|
$1.8460 / $2.0620 | Buy Now |
|
Analog Devices Inc | LVDS Quad Driver I.C. Package Multiple: 48 | 9216 |
|
$1.4000 / $5.1500 | Buy Now |
DISTI #
26618175
|
Verical | LVDS Driver 400Mbps 0.45V 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 336 Package Multiple: 336 | Americas - 9072 |
|
$1.8616 | Buy Now |
DISTI #
26743536
|
Verical | LVDS Driver 400Mbps 0.45V 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 4 Package Multiple: 4 Date Code: 1550 | Americas - 4 |
|
$1.8460 / $2.0620 | Buy Now |
|
Rochester Electronics | ADN4667 - 3 V LVDS Quad CMOS Differential Line Driver RoHS: Compliant Status: Active Min Qty: 1 | 49614 |
|
$1.5500 / $1.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADN4667ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN4667ARZ
Analog Devices Inc
3 V LVDS Quad CMOS Differential Line Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1.7 ns | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for ADN4667ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADN4667ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADN4667ARZ-REEL7 | Analog Devices Inc | Check for Price | 3 V LVDS Quad CMOS Differential Line Driver | ADN4667ARZ vs ADN4667ARZ-REEL7 |
A good PCB layout for the ADN4667ARZ involves keeping the signal paths short, using a solid ground plane, and minimizing the distance between the device and the load. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure proper powering and decoupling of the ADN4667ARZ, use a high-quality, low-ESR capacitor (e.g., 0.1 μF) between the VCC and GND pins, and a 10 μF capacitor between the VCC and GND pins for additional decoupling. Also, ensure that the power supply is clean and well-regulated.
The ADN4667ARZ can support data rates up to 3.2 Gbps, but the actual achievable data rate depends on the specific application, PCB layout, and signal quality.
To troubleshoot issues with the ADN4667ARZ, use an oscilloscope to analyze the signal quality, check for signal reflections, and verify that the device is properly powered and decoupled. Also, review the PCB layout and ensure that it meets the recommended guidelines.
Yes, the ADN4667ARZ can be used in a differential signaling application, but it requires a differential signal transmission line and a differential receiver. The device can be configured to support differential signaling by connecting the OUT+ and OUT- pins to the differential transmission line.