Part Details for ADN4667ARZ-REEL7 by Analog Devices Inc
Results Overview of ADN4667ARZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADN4667ARZ-REEL7 Information
ADN4667ARZ-REEL7 by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADN4667ARZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADN4667ARZ-REEL7CT-ND
|
DigiKey | IC TRANSCEIVER 4/0 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
391 In Stock |
|
$1.8500 / $5.1500 | Buy Now |
DISTI #
584-ADN4667ARZ-R7
|
Mouser Electronics | LVDS Interface IC LVDS Quad Driver I.C. RoHS: Compliant | 954 |
|
$1.8500 / $2.8100 | Buy Now |
DISTI #
V72:2272_06221203
|
Arrow Electronics | LVDS Driver 400Mbps 0.45V 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2221 Container: Cut Strips | Americas - 97 |
|
$1.8980 / $1.9440 | Buy Now |
|
Analog Devices Inc | LVDS Quad Driver I.C. Min Qty: 1 Package Multiple: 1000 | 18079 |
|
$1.8500 / $5.1500 | Buy Now |
DISTI #
26635024
|
Verical | LVDS Driver 400Mbps 0.45V 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 18000 |
|
$1.8616 | Buy Now |
DISTI #
62298778
|
Verical | LVDS Driver 400Mbps 0.45V 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2221 | Americas - 97 |
|
$1.8980 / $1.9440 | Buy Now |
|
Rochester Electronics | ADN4667 - 3 V LVDS Quad CMOS Differential Line Driver RoHS: Compliant Status: Active Min Qty: 1 | 26507 |
|
$1.5500 / $1.9400 | Buy Now |
Part Details for ADN4667ARZ-REEL7
ADN4667ARZ-REEL7 CAD Models
ADN4667ARZ-REEL7 Part Data Attributes
|
ADN4667ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN4667ARZ-REEL7
Analog Devices Inc
3 V LVDS Quad CMOS Differential Line Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1.7 ns | |
Width | 6 mm |
Alternate Parts for ADN4667ARZ-REEL7
This table gives cross-reference parts and alternative options found for ADN4667ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADN4667ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADN4667ARZ | Analog Devices Inc | $2.5291 | 3 V LVDS Quad CMOS Differential Line Driver | ADN4667ARZ-REEL7 vs ADN4667ARZ |
ADN4667ARZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADN4667ARZ-REEL7 involves keeping the signal traces short and away from noise sources, using a solid ground plane, and minimizing the distance between the device and the load. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and keeping the device within its recommended operating temperature range.
-
The ADN4667ARZ-REEL7 has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. Use ESD-safe materials, grounding straps, and ionizers to minimize the risk of ESD damage.
-
Yes, the ADN4667ARZ-REEL7 can be used in switching regulator applications, but it's essential to ensure that the device is properly bypassed and decoupled to minimize noise and voltage transients.
-
Store the ADN4667ARZ-REEL7 in its original packaging, away from direct sunlight, moisture, and extreme temperatures. Handle the device by the body, avoiding touching the pins, and use anti-static wrist straps and mats to prevent ESD damage.