-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 V, LVDS, Quad, CMOS Differential Line Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADN4665ARUZ-REEL7 by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADN4665ARUZ-REEL7CT-ND
|
DigiKey | IC TRANSCEIVER 4/0 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
493 In Stock |
|
$2.0250 / $5.4900 | Buy Now |
DISTI #
584-ADN4665ARUZ-R7
|
Mouser Electronics | LVDS Interface IC Quad Channel 400Mbps LVDS Transmitter RoHS: Compliant | 284 |
|
$2.1700 / $5.5800 | Buy Now |
DISTI #
V72:2272_06221193
|
Arrow Electronics | LVDS Driver 400Mbps 0.45V 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2148 Container: Cut Strips | Americas - 630 |
|
$1.2740 / $2.0836 | Buy Now |
|
Analog Devices Inc | Quad Channel 400Mbps LVDS Tran Min Qty: 1 Package Multiple: 1000 | 15099 |
|
$2.0250 / $5.4900 | Buy Now |
DISTI #
58133120
|
Verical | LVDS Driver 400Mbps 0.45V 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 15000 |
|
$2.0037 | Buy Now |
DISTI #
61617113
|
Verical | LVDS Driver 400Mbps 0.45V 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2148 | Americas - 630 |
|
$2.0770 / $2.2540 | Buy Now |
|
Rochester Electronics | 3V, LVDS, Quad, CMOS Differential Line Driver RoHS: Compliant Status: Active Min Qty: 1 | 6411 |
|
$1.7000 / $2.1300 | Buy Now |
|
Vyrian | Interface ICs | 3927 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADN4665ARUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN4665ARUZ-REEL7
Analog Devices Inc
3 V, LVDS, Quad, CMOS Differential Line Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2 ns | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADN4665ARUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADN4665ARUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADN4665ARUZ | Rochester Electronics LLC | Check for Price | LINE DRIVER, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | ADN4665ARUZ-REEL7 vs ADN4665ARUZ |
A good PCB layout for the ADN4665ARUZ-REEL7 involves keeping the signal paths short, using a solid ground plane, and minimizing noise coupling. It's recommended to follow the layout guidelines provided in the datasheet and application notes.
To ensure the ADN4665ARUZ-REEL7 operates within the specified temperature range, it's essential to provide adequate heat sinking, avoid overheating, and maintain a stable ambient temperature. The device should be operated within the recommended temperature range of -40°C to 125°C.
The ADN4665ARUZ-REEL7 has built-in ESD protection, but it's still important to follow proper handling and assembly procedures to prevent damage. It's recommended to use an ESD wrist strap or mat, and to handle the device by the body rather than the pins.
The ADN4665ARUZ-REEL7 is a high-reliability device, but it's essential to follow the recommended design and testing procedures to ensure the device meets the required safety and reliability standards for your specific application.
To troubleshoot issues with the ADN4665ARUZ-REEL7, start by reviewing the datasheet and application notes, then check the PCB layout, power supply, and signal integrity. Use oscilloscopes and logic analyzers to debug the issue, and consult with Analog Devices' support resources if needed.