Part Details for ADN4652BRWZ-RL7 by Analog Devices Inc
Results Overview of ADN4652BRWZ-RL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADN4652BRWZ-RL7 Information
ADN4652BRWZ-RL7 by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADN4652BRWZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADN4652BRWZ-RL7CT-ND
|
DigiKey | DGTL ISOLTR 5KV 2CH LVDS 20-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
101 In Stock |
|
$8.8250 / $16.3800 | Buy Now |
DISTI #
584-ADN4652BRWZ-RL7
|
Mouser Electronics | Digital Isolators 5kVrms LVDS Iso 600Mbps Dual Rx & tx Ch RoHS: Compliant | 3 |
|
$9.1800 / $15.3400 | Buy Now |
|
Analog Devices Inc | 5kVrms LVDS Iso 600Mbps Dual R Min Qty: 1 Package Multiple: 400 | 821 |
|
$7.0600 / $16.3800 | Buy Now |
DISTI #
29520286
|
Verical | LVDS Buffer 600Mbps 0.45V 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Americas - 800 |
|
$8.7322 | Buy Now |
|
Rochester Electronics | 3.75kVrms LVDS Iso 600Mbps Dual Rx & Tx RoHS: Compliant Status: Active Min Qty: 1 | 1206 |
|
$7.4300 / $9.2900 | Buy Now |
DISTI #
ADN4652BRWZ-RL7
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 400 | 0 |
|
$9.2300 / $9.6000 | Buy Now |
Part Details for ADN4652BRWZ-RL7
ADN4652BRWZ-RL7 CAD Models
ADN4652BRWZ-RL7 Part Data Attributes
|
ADN4652BRWZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN4652BRWZ-RL7
Analog Devices Inc
5 kV/3.75 kV rms, 600 Mbps Dual Channel LVDS Isolator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RW-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-04-07 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | ISOLATED LVDS BUFFER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ADN4652BRWZ-RL7
This table gives cross-reference parts and alternative options found for ADN4652BRWZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADN4652BRWZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADN4652BRWZ | Analog Devices Inc | Check for Price | 5 kV/3.75 kV rms, 600 Mbps Dual Channel LVDS Isolator | ADN4652BRWZ-RL7 vs ADN4652BRWZ |
ADN4652BRWZ-RL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADN4652BRWZ-RL7 involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended. Additionally, it's essential to follow the layout guidelines provided in the datasheet and application notes.
-
To ensure proper biasing, follow the recommended biasing scheme in the datasheet. Typically, this involves connecting the VCC pin to a stable voltage source (e.g., 3.3V or 5V), and the VEE pin to a stable voltage source (e.g., GND or -5V). The bias voltage should be within the recommended range, and the input common-mode voltage should be within the specified range.
-
The ADN4652BRWZ-RL7 has an operating temperature range of -40°C to +125°C. However, it's essential to note that the device's performance may degrade at extreme temperatures, and the maximum junction temperature should not exceed 150°C.
-
Yes, the ADN4652BRWZ-RL7 is designed for high-speed applications, with a bandwidth of up to 3.2 GHz. However, it's crucial to ensure that the PCB layout, signal routing, and termination are optimized for high-speed signals to minimize signal degradation and reflections.
-
The ADN4652BRWZ-RL7 has built-in ESD protection, but it's still essential to follow proper ESD handling procedures during assembly and testing. This includes using ESD-safe materials, grounding wrist straps, and using ESD-protected workstations.