Part Details for ADN2891ACPZ-500RL7 by Analog Devices Inc
Results Overview of ADN2891ACPZ-500RL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADN2891ACPZ-500RL7 Information
ADN2891ACPZ-500RL7 by Analog Devices Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for ADN2891ACPZ-500RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADN2891ACPZ-500RL7-ND
|
DigiKey | IC LIMITING 1 CIRCUIT 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
8995 In Stock |
|
$5.6900 | Buy Now |
DISTI #
ADN2891ACPZ-500RL7CT-ND
|
DigiKey | IC LIMITING 1 CIRCUIT 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3 In Stock |
|
$11.0100 | Buy Now |
|
Bristol Electronics | 1371 |
|
RFQ | ||
|
Rochester Electronics | 3.3V, 3.2 GBPS, Limiting Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 8995 |
|
$4.3800 / $5.4700 | Buy Now |
|
Win Source Electronics | IC OPAMP LIMITING 16LFCSP | 9410 |
|
$4.2435 / $6.3652 | Buy Now |
Part Details for ADN2891ACPZ-500RL7
ADN2891ACPZ-500RL7 CAD Models
ADN2891ACPZ-500RL7 Part Data Attributes
|
ADN2891ACPZ-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN2891ACPZ-500RL7
Analog Devices Inc
3.3 V, 3.2 Gbps Limiting Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 0.049 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
ADN2891ACPZ-500RL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADN2891ACPZ-500RL7 involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure proper powering and decoupling of the ADN2891ACPZ-500RL7, use a high-quality power supply with low noise and ripple. Add decoupling capacitors (e.g., 100 nF and 10 μF) close to the device's power pins, and consider adding a ferrite bead or a pi-filter to reduce high-frequency noise.
-
The ADN2891ACPZ-500RL7 is rated for operation from -40°C to +125°C. However, it's essential to consider the device's thermal characteristics and ensure proper heat dissipation to maintain reliable operation within the specified temperature range.
-
The ADN2891ACPZ-500RL7 is a high-reliability device, but it's essential to follow Analog Devices' guidelines for using the device in safety-critical applications. This includes performing thorough testing, validation, and qualification, as well as adhering to relevant industry standards and regulations.
-
To troubleshoot issues with the ADN2891ACPZ-500RL7, start by verifying the PCB layout, power supply, and decoupling. Check for proper termination, and ensure that the device is operated within its specified parameters. Use oscilloscopes and other diagnostic tools to identify the root cause of the issue, and consult Analog Devices' application notes and support resources for guidance.