Part Details for ADMV8818SCCZ-EP-R2 by Analog Devices Inc
Results Overview of ADMV8818SCCZ-EP-R2 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADMV8818SCCZ-EP-R2 Information
ADMV8818SCCZ-EP-R2 by Analog Devices Inc is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for ADMV8818SCCZ-EP-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 2 to 18 GHz Multi Octave Switc Min Qty: 250 Package Multiple: 250 | 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 1602 |
|
RFQ |
Part Details for ADMV8818SCCZ-EP-R2
ADMV8818SCCZ-EP-R2 CAD Models
ADMV8818SCCZ-EP-R2 Part Data Attributes
|
ADMV8818SCCZ-EP-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADMV8818SCCZ-EP-R2
Analog Devices Inc
ADMV8818SCCZ-EP-R2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 56 | |
Manufacturer Package Code | CC-56-3 | |
Center or Cutoff Frequency (fo/fc) | 10000 MHz | |
Filter Type | HIGH PASS FILTER | |
Height | 1.03 mm | |
Input Impedance | 50 OHM | |
Length | 9.15 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR | |
Width | 9.15 mm |