Part Details for ADMV7310-EVALZ by Analog Devices Inc
Results Overview of ADMV7310-EVALZ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADMV7310-EVALZ Information
ADMV7310-EVALZ by Analog Devices Inc is an RF/Microwave Up/Down Converter.
RF/Microwave Up/Down Converters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for ADMV7310-EVALZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8492
|
Newark | Evaluation Board, I/Q Upconverter, Silicon Manufacturer:Analog Devices, Silicon Core Number:Admv7310, Kit Application Type:Rf/If, Application Sub Type:I/Q Upconverter, Kit Contents:Evaluation Board Admv7310, Connector Jumpers Rohs Compliant: Yes |Analog Devices ADMV7310-EVALZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2,252.6400 | Buy Now |
DISTI #
505-ADMV7310-EVALZ-ND
|
DigiKey | EVAL BOARD 71-76GHZ UPCONVERTER Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$2,252.5600 | Buy Now |
DISTI #
584-ADMV7310-EVALZ
|
Mouser Electronics | RF Development Tools ADMV7310 EVAL BOARD RoHS: Compliant | 1 |
|
$2,252.6400 | Buy Now |
DISTI #
V99:2348_24965128
|
Arrow Electronics | ADMV7310 Up-Down Converter and Mixer Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Americas - 2 |
|
$2,327.9400 | Buy Now |
|
Analog Devices Inc | ADMV7310 EVAL BOARD Package Multiple: 1 | 55 |
|
$2,252.5600 | Buy Now |
DISTI #
61733852
|
Verical | ADMV7310 Up-Down Converter and Mixer Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 54 |
|
$2,321.7439 | Buy Now |
DISTI #
89021128
|
Verical | ADMV7310 Up-Down Converter and Mixer Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$2,327.9400 | Buy Now |
DISTI #
ADMV7310-EVALZ
|
Richardson RFPD | FREQUENCY CONTROL EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$2,252.5600 | Buy Now |
Part Details for ADMV7310-EVALZ
ADMV7310-EVALZ CAD Models
ADMV7310-EVALZ Part Data Attributes
|
ADMV7310-EVALZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADMV7310-EVALZ
Analog Devices Inc
E-Band Upconverter SiP, 71 GHz to 76 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8473.30.11.80 | |
Date Of Intro | 2019-10-07 | |
Samacsys Manufacturer | Analog Devices | |
RF/Microwave Device Type | UP CONVERTER |
ADMV7310-EVALZ Frequently Asked Questions (FAQ)
-
The ADMV7310-EVALZ requires a single 5V power supply, which can be provided through the USB connector or an external power source.
-
The ADMV7310-EVALZ connects to a PC via a USB cable, which provides both power and communication to the board.
-
The ADMV7310-EVALZ can be controlled and monitored using the Analog Devices Inc. evaluation software, which is available for download on the Analog Devices website.
-
While the evaluation software provided by Analog Devices Inc. is designed for Windows, the ADMV7310-EVALZ can be controlled using custom software written in languages such as Python or C++, which can run on multiple operating systems.
-
The ADMV7310-EVALZ is capable of sampling rates up to 1 MSPS (million samples per second).