-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADMV4640BCPZN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADMV4640BCPZN by Analog Devices Inc is an RF/Microwave Up/Down Converter.
RF/Microwave Up/Down Converters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM7503
|
Newark | Downconverter, 12.7Ghz, Lfcsp-40-Ep Rohs Compliant: Yes |Analog Devices ADMV4640BCPZN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16 |
|
$36.8800 / $49.8700 | Buy Now |
DISTI #
505-ADMV4640BCPZN-ND
|
DigiKey | KU-BAND DOWNCONVERTER W/ INTEGRA Min Qty: 1 Lead time: 10 Weeks Container: Strip |
9 In Stock |
|
$33.4596 / $45.3200 | Buy Now |
DISTI #
584-ADMV4640BCPZN
|
Mouser Electronics | Up-Down Converters Ku-Band Downconverter w/ integrated PLL/ RoHS: Compliant | 96 |
|
$36.3300 / $46.3800 | Buy Now |
DISTI #
V99:2348_26272819
|
Arrow Electronics | Up/Down Conv Mixer 3.3V 12.75GHz 40-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2009 | Americas - 223 |
|
$30.0200 | Buy Now |
|
Analog Devices Inc | Ku-Band Downconverter w/ integ Package Multiple: 1 | 2 |
|
$23.6500 / $45.3200 | Buy Now |
DISTI #
62837862
|
Verical | Up/Down Conv Mixer 3.3V 12.75GHz 40-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2009 | Americas - 223 |
|
$30.0200 | Buy Now |
DISTI #
ADMV4640BCPZN
|
Richardson RFPD | DOWNCONVERTER RoHS: Compliant Min Qty: 21 | 0 |
|
$30.9300 / $34.4700 | Buy Now |
|
LCSC | 10.7GHz12.7GHz Frequency Demultipliers LFCSP-40(6x6) RF Misc ICs and Modules ROHS | 1 |
|
$64.7479 / $66.6029 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADMV4640BCPZN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADMV4640BCPZN
Analog Devices Inc
ADMV4640BCPZN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-7 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
RF/Microwave Device Type | DOWN CONVERTER |
A good PCB layout for the ADMV4640BCPZN involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure proper biasing, connect the VPOS pin to a stable voltage source (e.g., 3.3V or 5V) and the VNEG pin to a stable negative voltage source (e.g., -3.3V or -5V). The voltage difference between VPOS and VNEG should be within the recommended range (typically 6V to 12V).
The maximum power dissipation of the ADMV4640BCPZN is typically around 1.5W. To prevent overheating, ensure good thermal conductivity by using a heat sink or a thermally conductive PCB material. Keep the device away from other heat sources, and avoid operating it in high-temperature environments.
Yes, the ADMV4640BCPZN can be used in high-frequency applications up to 1 GHz. However, the device's performance may degrade at higher frequencies due to parasitic capacitance and inductance. To minimize these effects, use a low-impedance output load, and consider adding a buffer amplifier or a transmission line to improve signal integrity.
To troubleshoot issues with the ADMV4640BCPZN, start by verifying the power supply voltages and ensuring they are within the recommended range. Check the input and output signal integrity using an oscilloscope, and verify that the device is properly biased. If issues persist, consult the datasheet and application notes for guidance on optimizing the device's performance.