Part Details for ADMP404ACEZ-RL by Analog Devices Inc
Results Overview of ADMP404ACEZ-RL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADMP404ACEZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADMP404ACEZ-RL-ND
|
DigiKey | MIC MEMS ANALOG OMNI -38DB Min Qty: 222 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
72216 In Stock |
|
$1.3500 | Buy Now |
|
Rochester Electronics | OMNIDIRECTIONAL Microphone with BOTTOM Port and Analog Output RoHS: Compliant Status: Obsolete Min Qty: 1 | 72216 |
|
$1.0400 / $1.3000 | Buy Now |
Part Details for ADMP404ACEZ-RL
ADMP404ACEZ-RL CAD Models
ADMP404ACEZ-RL Part Data Attributes
|
ADMP404ACEZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADMP404ACEZ-RL
Analog Devices Inc
Omnidirectional Microphone with Bottom Port and Analog Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LGA | |
Package Description | 3.35 X 2.50 MM, 0.88 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, LGA-3 | |
Pin Count | 3 | |
Manufacturer Package Code | CE-3-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e4 | |
Length | 3.35 mm | |
Moisture Sensitivity Level | 5 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBCC | |
Package Equivalence Code | LGA(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.98 mm | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | COPPER NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Width | 2.5 mm |
Alternate Parts for ADMP404ACEZ-RL
This table gives cross-reference parts and alternative options found for ADMP404ACEZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADMP404ACEZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADMP404ACEZ-RL7 | InvenSense Inc | Check for Price | Consumer Circuit, PBCC3, 3.35 X 2.50 MM, 0.88 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, LGA-3 | ADMP404ACEZ-RL vs ADMP404ACEZ-RL7 |
ADMP404ACEZ-RL Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADMP404ACEZ-RL involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces to reduce noise and interference. Additionally, it's recommended to use a low-ESR capacitor for the power supply decoupling.
-
The ADMP404ACEZ-RL requires no calibration in the classical sense, as it is a self-contained microphone with a built-in amplifier and ADC. However, it's recommended to perform a simple gain calibration by applying a known acoustic signal and adjusting the gain settings to achieve the desired output level.
-
The ADMP404ACEZ-RL is rated for operation over the industrial temperature range of -40°C to +85°C. However, it's recommended to derate the device's performance at extreme temperatures, and to ensure proper thermal management to prevent overheating.
-
The ADMP404ACEZ-RL is not hermetically sealed, and therefore it's not recommended for use in humid or high-moisture environments. However, it can be used in environments with moderate humidity levels (up to 60% RH) with proper precautions, such as conformal coating or potting.
-
The ADMP404ACEZ-RL can operate from a single 2.7V to 5.5V power supply, with a typical operating voltage of 3.3V. It's recommended to use a low-noise, low-dropout regulator to ensure a stable power supply.