Part Details for ADM8828ART-REEL7 by Rochester Electronics LLC
Results Overview of ADM8828ART-REEL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM8828ART-REEL7 Information
ADM8828ART-REEL7 by Rochester Electronics LLC is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ADM8828ART-REEL7
ADM8828ART-REEL7 CAD Models
ADM8828ART-REEL7 Part Data Attributes
|
ADM8828ART-REEL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADM8828ART-REEL7
Rochester Electronics LLC
SWITCHED CAPACITOR CONVERTER, 190 kHz SWITCHING FREQ-MAX, PDSO6, SOT-23, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 190 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.65 mm |
Alternate Parts for ADM8828ART-REEL7
This table gives cross-reference parts and alternative options found for ADM8828ART-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM8828ART-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX870EUK | Rochester Electronics LLC | Check for Price | SWITCHED CAPACITOR CONVERTER, 194kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN | ADM8828ART-REEL7 vs MAX870EUK |
ADM660AN | Rochester Electronics LLC | Check for Price | SWITCHED CAPACITOR CONVERTER, 120kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, MO-095AA, DIP-8 | ADM8828ART-REEL7 vs ADM660AN |
SI7661CJ+ | Rochester Electronics LLC | Check for Price | SWITCHED CAPACITOR CONVERTER, 10kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | ADM8828ART-REEL7 vs SI7661CJ+ |
MAX1721EUT | Rochester Electronics LLC | Check for Price | SWITCHED CAPACITOR CONVERTER, 200kHz SWITCHING FREQ-MAX, PDSO6, SOT-23, 6 PIN | ADM8828ART-REEL7 vs MAX1721EUT |
MAX828EUK | Rochester Electronics LLC | Check for Price | SWITCHED CAPACITOR CONVERTER, 20kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN | ADM8828ART-REEL7 vs MAX828EUK |
ADM8660AR | Rochester Electronics LLC | Check for Price | SWITCHED CAPACITOR CONVERTER, 120 kHz SWITCHING FREQ-MAX, PDSO8, MS-012AA, SOIC-8 | ADM8828ART-REEL7 vs ADM8660AR |
ADM8829ART-REEL7 | Rochester Electronics LLC | Check for Price | SWITCHED CAPACITOR CONVERTER, 190 kHz SWITCHING FREQ-MAX, PDSO6, SOT-23, 6 PIN | ADM8828ART-REEL7 vs ADM8829ART-REEL7 |
MAX1680ESA | Rochester Electronics LLC | Check for Price | SWITCHED CAPACITOR CONVERTER, 348 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | ADM8828ART-REEL7 vs MAX1680ESA |
ICL7662EBA | Rochester Electronics LLC | Check for Price | SWITCHED CAPACITOR CONVERTER, 10 kHz SWITCHING FREQ-MAX, PDSO8, SO-8 | ADM8828ART-REEL7 vs ICL7662EBA |
LM2661MM/NOPB | Rochester Electronics LLC | Check for Price | SWITCHED CAPACITOR CONVERTER, 80kHz SWITCHING FREQ-MAX, PDSO8, MINI, SO-8 | ADM8828ART-REEL7 vs LM2661MM/NOPB |