-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHED CAPACITOR CONVERTER, 120kHz SWITCHING FREQ-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM8660ARZ-REEL by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
TX810IRHHT | Texas Instruments | 8-Channel, Programmable T/R Switch for Ultrasound 36-VQFN 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5340
|
Newark | Dc/Dc Charge Pump Conv, Inv, Adj, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Output Current Max:100Ma, Fixed Output Voltage Nom:-, Adjustable Output Voltage Min:-1.5V, Adjustable Output Voltage Max:-7V, Input Voltage Min:1.5V Rohs Compliant: Yes |Analog Devices ADM8660ARZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3890 |
|
$3.2500 / $7.7600 | Buy Now |
DISTI #
ADM8660ARZ-REELCT-ND
|
DigiKey | IC REG CHARGE PUMP 100MA 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29 In Stock |
|
$3.2500 / $7.7600 | Buy Now |
DISTI #
584-ADM8660ARZ-R
|
Mouser Electronics | Switching Voltage Regulators CHARGE PUMPED INVERTER W/SHUTDOWN I.C. RoHS: Compliant | 27 |
|
$3.2500 / $7.7600 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Vyrian | Other Function Semiconductors | 2880 |
|
RFQ | |
|
Win Source Electronics | IC REG SWITCHD CAP INV 8SOIC | 35000 |
|
$2.5029 / $3.7549 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM8660ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM8660ARZ-REEL
Analog Devices Inc
SWITCHED CAPACITOR CONVERTER, 120kHz SWITCHING FREQ-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 14 V | |
Output Voltage-Min | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 120 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
A good PCB layout for the ADM8660ARZ-REEL involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, using a shielded enclosure and minimizing the length of the input and output traces can help reduce EMI.
To ensure proper powering and decoupling of the ADM8660ARZ-REEL, use a high-quality power supply with low ripple and noise, and decouple the device with a 10uF capacitor between the VCC and GND pins. Additionally, use a 0.1uF capacitor between the VCC and AVCC pins for analog power supply decoupling.
The ADM8660ARZ-REEL has an operating temperature range of -40°C to +125°C, but the device's performance may degrade at extreme temperatures. It's recommended to operate the device within a temperature range of 0°C to +85°C for optimal performance.
To troubleshoot issues with the ADM8660ARZ-REEL, start by checking the power supply and decoupling, then verify the input and output signals using an oscilloscope. Check for any signs of overheating, and ensure that the device is properly soldered and mounted on the PCB. If issues persist, consult the datasheet and application notes for further guidance.
The ADM8660ARZ-REEL is a commercial-grade device and may not be suitable for high-reliability or safety-critical applications. For such applications, consider using a device with a higher reliability rating, such as a device with a MIL-PRF-38535 or AEC-Q100 qualification.