Part Details for ADM8323WCC46ARJZR7 by Analog Devices Inc
Results Overview of ADM8323WCC46ARJZR7 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM8323WCC46ARJZR7 Information
ADM8323WCC46ARJZR7 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM8323WCC46ARJZR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2345
|
Newark | Voltage Supervisor, Sot-23-5, 125Deg C Rohs Compliant: Yes |Analog Devices ADM8323WCC46ARJZR7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2964 |
|
$1.3700 / $4.0700 | Buy Now |
DISTI #
505-ADM8323WCC46ARJZR7CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2901 In Stock |
|
$1.3375 / $4.0700 | Buy Now |
DISTI #
584-M8323WCC46ARJZR7
|
Mouser Electronics | Supervisory Circuits WWD,MRb,PPb,200msTO,15ms/300msWD,4.63V RoHS: Compliant | 0 |
|
$1.3300 | Order Now |
DISTI #
V72:2272_06221044
|
Arrow Electronics | Processor Supervisor 4.63V 1 Active Low/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1644 Container: Cut Strips | Americas - 2409 |
|
Buy Now | |
|
Analog Devices Inc | WWD,MRb,PPb,200msTO,15ms/300ms Min Qty: 1 Package Multiple: 3000 | 3581 |
|
$1.3375 / $4.0700 | Buy Now |
DISTI #
26618139
|
Verical | Processor Supervisor 4.63V 1 Active Low/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$1.3234 | Buy Now |
DISTI #
25737522
|
Verical | Processor Supervisor 4.63V 1 Active Low/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1644 | Americas - 2409 |
|
$0.2769 / $0.3005 | Buy Now |
|
Rochester Electronics | Supervisory Circuits with Windowed Watchdog and Manual RESET RoHS: Compliant Status: Active Min Qty: 1 | 22236 |
|
$1.1300 / $1.4100 | Buy Now |
Part Details for ADM8323WCC46ARJZR7
ADM8323WCC46ARJZR7 CAD Models
ADM8323WCC46ARJZR7 Part Data Attributes
|
ADM8323WCC46ARJZR7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM8323WCC46ARJZR7
Analog Devices Inc
Supervisory Circuit with Windowed Watchdog, Manual Reset, and Active-Low Push-Pull Reset Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOT-23-5 | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
ADM8323WCC46ARJZR7 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the ADM8323WCC46ARJZR7 can be found in the ADM8323 evaluation board documentation, which provides a reference design for optimal performance and thermal management.
-
The ADM8323WCC46ARJZR7 requires a specific power-up sequence to ensure proper initialization. Refer to the datasheet's power-up sequence diagram and follow the recommended procedure to ensure reliable operation.
-
The ADM8323WCC46ARJZR7 is rated for operation from -40°C to +125°C, but the maximum operating temperature range may vary depending on the specific application and thermal management. Consult the datasheet and thermal management guidelines for more information.
-
Analog Devices provides a troubleshooting guide for the ADM8323WCC46ARJZR7, which covers common issues and their solutions. Additionally, engineers can consult the datasheet, application notes, and online resources for further assistance.
-
The recommended components for the ADM8323WCC46ARJZR7's external circuitry, such as capacitors, resistors, and inductors, can be found in the datasheet's application circuit diagram and the evaluation board documentation.